MikroElektronika MikroElektronika MAX3232 Development Kit MIKROE-602

대량 구매 할인 기용 가능
View bulk pricing options

Subtotal (1 unit)*

₩21,300.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 31 개 단위 배송 준비 완료
  • 추가로 2026년 12월 01일 부터 80 개 단위 배송
  • 추가로 2026년 12월 29일 부터 1 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
1 - 4₩21,300.00
5 +₩20,660.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
882-9060
제조사 부품 번호:
MIKROE-602
제조업체:
MikroElektronika
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

MikroElektronika

Product Type

Communication & Wireless Development Tool

Kit Classification

Development Kit

Technology

RS232 Driver

Kit Name

MikroElektronika MAX3232

Interface Type

RS232, UART

Standards/Approvals

RoHS

COO (Country of Origin):
BA

MikroElektronika Adapter Board


The MikroElektronika MAX3232 adapter board is an ideal interface for adding RS232 communication to your design. This helps you to increase the flexibility of the board to communicate with a variety of microcontrollers. This board acts as an interface to connect additional devices through RS232 communication standard such as PC's serial port. It is connected to a microcontroller via a 1x6 connector CN1. The CN2 connector is used to establish a connection with a RS-232 device. The board receives the data and converts its logic to adjust it to the RS232 standard and then sends it to the device through UART protocol.

This board enable RS-232 performance from a 3.0V to 5.5V operating range.

Note

Click board comes with the header strips soldered.

Features and Benefits


250 kbps baud rates

6 prototyping connection pads to connect to other devices

Energy saving

High Quality SMD Components

Board Is compact & barely bigger than DB9

Applications


Embedded development

Educational institutions

Robotics

Internet of things

Human machine interface

Electronics laboratories

Automation

PC applications

Certifications


ANSI/ESD S20.20:2014

BS EN 61340-5-1:2007

관련된 링크들