Microchip PICtail Plus MRF24Wx0MA WiFi Daughter Board for Explorer 16, PIC32 Starter Kit, PICDEM.net2 AC164149

현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
RS 제품 번호:
798-9559
제조사 부품 번호:
AC164149
제조업체:
Microchip
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Microchip

Kit Classification

Daughter Board

RF Technology

WiFi

Product Type

Communication & Wireless Development Tool

For Use With

Explorer 16, PIC32 Starter Kit, PICDEM.net2

Featured Device

MRF24Wx0MA

Kit Name

PICtail Plus

Standards/Approvals

RoHS

COO (Country of Origin):
CN

PICtail™ Plus Wi-Fi Daughter Board


The Wi-Fi PICtail/PICtail Plus Daughter Boards are demonstration boards for evaluating Wi-Fi connectivity using PIC microcontrollers and the MRF24Wx0MA module. These products are compatible with the Explorer 16 Development Board (DM240001), PICDEM.net2 Development Board (DM163024) and PIC32 Starter Kit (DM320001) with I/O Expansion Board (DM320002).

Supports low-power, 802.11b (RS 737-9823)

Supports low-power, 802.11b/g to 5Mbps (RS 798-9559)

Integrated PCB antenna

Four-wire SPI interface to a PIC microcontroller

Wi-Fi FCC (USA), IC (Canada), ETSI (Europe) Certified

WEP, WPA-PSK, WPA2-PSK Security

Supplied with

Information sheet

관련된 링크들