FTDI Chip Female DB9 Format FTDI FT232R Converter Module for RS232 port DB9-USB-F

대량 구매 할인 받기

5개 더 담고 2% 할인 받기

View bulk pricing options

Subtotal (1 unit)*

₩47,980.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 140 개 단위 배송 준비 완료
  • 추가로 2026년 11월 23일 부터 250 개 단위 배송
  • 추가로 2027년 1월 06일 부터 300 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
절감
1 - 4₩47,980.00-
5 - 9₩47,020.002%
10 +₩45,620.004%

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
715-8531
Distrelec 제품 번호:
304-01-766
제조사 부품 번호:
DB9-USB-F
제조업체:
FTDI Chip
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

FTDI Chip

Kit Classification

Converter Module

Product Type

Communication & Wireless Development Tool

Technology

RS232 level shifter, USB to Serial

For Use With

RS232 port

Featured Device

FTDI FT232R

Kit Name

Female DB9 Format

Interface Type

USB 2.0, UART, RS232

Standards/Approvals

FCC Part 15 Subpart B, DecaBDE, Microsoft Windows WHQL, REACH, PFOS, European EMC Directive, WEEE, RoHS

COO (Country of Origin):
CN

FTDI Chip Serial To USB Connector


The FTDI Chip serial to USB connector module can be used to upgrade an RS232 port to an active USB port without the need to redesign the PCB. This active connector contains all the USB to UART (vice-versa) conversion electronics and is designed to fit directly into the same PCB footprint as a PC compatible UART DB9 connector. This high-speed USB to 1-Port RS232 level UART module that can replace an RS232 level UART DB9 female connector.

Features and Benefits


Easy placement for an standard female RS232 DB9 footprint of a device

A selection of RS232, 3.3V, or 5V UART signal levels

Works with USB 1.1 and 2.0 host and hub ports

Industry standard FTDI chip set and device drivers for maximum compatibility

Microsoft Windows WHQL-certified, Mac OS X, Linux and Windows CE device drivers

Installs as a standard Windows COM port

128b transmit buffer and 256b receive buffer

UART data signals TxD, RxD, RTS, CTS, DSR, DTR, DCD, RI, GND

Powered by USB port. No external power adapter required

Serial port speed up to 1Mbps (RS232 levels) or 3Mbps (3.3V/ 5V levels)

Serial communication parameters

Parity: none, even, odd

Data bits: 7, 8

Flow control: RTS/CTS , DSR/DTR, X-ON/ X-OFF, none

Operating temperature ranges between -40°C and 85°C

Applications


Embedded development

Educational institutions

Robotics

Electronics laboratories

Automation

Certifications


CE certified

FCC certified

관련된 링크들