Seeit TTL-RELAY01-5V Relay Control Card Module for PIC, AVR, Arduino, TTL, Raspberry Pi TTL-RELAY01-5V
- RS 제품 번호:
- 286-4064
- 제조사 부품 번호:
- TTL-RELAY01-5V
- 제조업체:
- Seeit
Subtotal (1 unit)*
₩13,020.00
재고있음
- 추가로 2026년 11월 09일 부터 137 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩13,020.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 286-4064
- 제조사 부품 번호:
- TTL-RELAY01-5V
- 제조업체:
- Seeit
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Seeit | |
| Kit Classification | Module | |
| Product Type | Communication & Wireless Development Tool | |
| For Use With | PIC, AVR, Arduino, TTL, Raspberry Pi | |
| Featured Device | Relay Control Card | |
| Kit Name | TTL-RELAY01-5V | |
| Interface Type | GPIO | |
| Standards/Approvals | RoHS | |
| 모두 선택 | ||
|---|---|---|
브랜드 Seeit | ||
Kit Classification Module | ||
Product Type Communication & Wireless Development Tool | ||
For Use With PIC, AVR, Arduino, TTL, Raspberry Pi | ||
Featured Device Relay Control Card | ||
Kit Name TTL-RELAY01-5V | ||
Interface Type GPIO | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The Seeit interface board facilitates control of appliances and equipment via relay modules. Each input is isolated by photo couplers. It's compatible with various microcontroller PCB cards like Raspberry Pi, Arduino, and others. Relays activate on low-level signals, with LEDs indicating status. High current relay modules handle loads up to 10A/250Vac or 10A/30Vdc.
Relays power 5Vdc
K1 - K8pins contacts relays 3 pins
관련된 링크들
- Seeit WIF-RELAY01-250 Relay for Relay Control Card for PIC, TTL, Raspberry Pi, Arduino, AVR
- Seeit SSR-RELAY01-HL Relay for Relay Control Card for Arduino, AVR, Raspberry Pi, PIC, TTL
- Seeit HLE-RELAY01-5V Relay Control Card Module for PIC, TTL, Arduino, Raspberry Pi, AVR HLE-RELAY01-5V
- Seeit ESP-RELAY01-5V Relay for Relay Control Card for PIC, Raspberry Pi, AVR, Arduino, TTL
- Seeit WIF-RELAY01-12V Relay for Relay Control Card for PIC, TTL, AVR, Raspberry Pi, Arduino
- Seeit WIF-RELAY01-5V Relay for Relay Control Card for Arduino, AVR, TTL, PIC, Raspberry Pi
- Seeit TTL-RELAY04 Relay for Relay Control Card for TTL, Arduino, PIC, Raspberry Pi, AVR
- Seeit TTL-RELAY08 Relay for Relay Control Card for PIC, TTL, AVR, Arduino, Raspberry Pi