Silicon Labs Wireless Starter Kit Radio Board Bluetooth Starter Kit for Wireless Starter Kit Mainboard 1.1 MHz

Subtotal (1 unit)*

₩106,340.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 5 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩106,340.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
269-2996
제조사 부품 번호:
SLWRB4305A
제조업체:
Silicon Labs
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Silicon Labs

RF Technology

Bluetooth

Kit Classification

Starter Kit

Product Type

Development Board

Technology

Bluetooth Module

For Use With

Wireless Starter Kit Mainboard

Featured Device

Radio Board

Kit Name

Wireless Starter Kit

Maximum Frequency

1.1MHz

Standards/Approvals

RoHS

COO (Country of Origin):
NO
The Silicon Labs wireless radio board is available to evaluate the functionality and performance of the high-power variant up to +18 dBm of the BGM13S module. Mounted over the mainboard that comes with the EFR32BG module starter kit, the wireless radio board can be accessed and programmed via simplicity studio to develop, test, and debug Bluetooth 5 LE or Bluetooth mesh applications. This radio board cannot be used stand-alone and requires a wireless mainboard which can be purchased separately.

Fully integrated chip antenna

RF matching network

RF crystal and decoupling capacitors

32.768 kHz crystal for LFXO

8 Mbit low-power serial flash for over-the air upgrades

관련된 링크들