Infineon CYBLE-343072-EVAL-M2B CYW9BTM2BASE1 BaseBoard, USB standard-A, CYBLE-343072-EVAL Bluetooth Radio Card Based on

Subtotal (1 unit)*

₩103,560.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 4 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩103,560.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
262-5887
제조사 부품 번호:
CYBLE-343072-EVAL-M2B
제조업체:
Infineon
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Infineon

RF Technology

Wireless

Kit Classification

Evaluation Board

Product Type

Communication & Wireless Development Tool

Technology

Bluetooth, USB

For Use With

ARM Cortex M4

Featured Device

CYW9BTM2BASE1 BaseBoard, USB standard-A, CYBLE-343072-EVAL Bluetooth Radio Card Based on AIRO CYW20835 silicon

Kit Name

CYBLE-343072-EVAL-M2B

Maximum Frequency

24MHz

Standards/Approvals

No

The Infineon Evaluation Kit enables evaluation, prototyping and development of a wide array of IoT applications based on the AIROC CYBLE 343072 02 globally certified module. AIROC CYBLE 343072 02 is a 2.4 GHz Bluetooth transceiver module with an Integrated trace antenna and is based on the AIROC CYW20835 system on a chip an ultra low power Bluetooth LE 5.2 device. This kit supports home automation, sensors, lighting, any Bluetooth connected IoT application and can be used for rapid development while reducing time to market.

Evaluation board with integrated serial flash

Input output interfaces for communications and programming

External headers for debugging and connectivity

Interfaces to USB power or to a coin cell

Integrated trace antenna and PA or LNA

24MHz crystal oscillator

관련된 링크들