Infineon AIROC Bluetooth & Bluetooth LE Module CYBT-273063-EVAL Bluetooth Evaluation Board for CYW20819 2.4 GHz

Subtotal (1 unit)*

₩111,240.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 추가로 2026년 11월 20일 부터 1 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩111,240.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
260-1124
제조사 부품 번호:
CYBT-273063-EVAL
제조업체:
Infineon
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Infineon

RF Technology

Bluetooth

Kit Classification

Evaluation Board

Product Type

Evaluation Kit

Technology

Development Board

For Use With

CYW20819

Featured Device

CYBT-273063-EVAL

Kit Name

AIROC Bluetooth & Bluetooth LE Module

Maximum Frequency

2.4GHz

Interface Type

USB, HCI UART

Standards/Approvals

USA (FCC), Canada (ISED), Europe (CE) and Japan (MIC)

AIROC™ CYBT-273063-EVAL Bluetooth® & Bluetooth® LE Module Evaluation Kit


The Infineon AIROC™ CYBT-273063-EVAL Bluetooth® & Bluetooth® LE 5.0 Module Evaluation Kit (CYBT-273063-EVAL ) enables evaluation, prototyping, and development of a wide array of IoT applications using the AIROC™ CYBT-273063-02 module. The AIROC™ CYBT-273063-02 Bluetooth® Module is globally certified, and has an integrated PCB trace antenna, rapidly reducing the time-to-market.;The Infineon AIROC™ CYBT-273063-EVAL Evaluation Kit is supported in the AIROC™ Bluetooth® SDK v3.2 or later within ModusToolbox™ Software and Tools with many code examples for various use cases. To learn more about ModusToolbox™ and download the latest version of the Bluetooth® SDK, please visit the Bluetooth® SDK community page.

Kit Features


•AIROC™ CYBT-273063-EVAL Bluetooth® & Bluetooth® LE Module Evaluation Kit features:;An evaluation board that can support various Bluetooth protocols including

Generic Access Profile (GAP)

Generic Attribute Profile (GATT)

Security Manager Protocol (SMP)

Radio Frequency Communication protocol (RFCOMM)

Service Discovery Protocol (SDP)

BLE Mesh protocol

Eval board with integrated serial flash

Input/output interfaces for communications and programming

Various sensors like the light sensor, thermistor and LEDs

External headers for debugging and connectivity

Interfaces to USB power or to a coin cell

PCB trace antenna and integrated PA/LNA

24MHz crystal oscillator

Kit Contents


•1 X Module Arduino Evaluation Board (CYBT-273063-EVAL) with on-board AIROC™ Module (CYBT-273063-02)

•1 X USB Cable for USB – UART programming

•Convenient user buttons

•Bluetooth and Bluetooth module

관련된 링크들