STMicroelectronics MultiConnectivity Asset Tracking PlatForm ST25DV64K, STM32WL55JC, STM32WB5MMG, Teseo-LIV3F NFC

현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
RS 제품 번호:
249-0866
제조사 부품 번호:
STEVAL-ASTRA1B
제조업체:
STMicroelectronics
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

STMicroelectronics

Product Type

Evaluation Board

Kit Classification

Evaluation Board

RF Technology

NFC

Technology

Motion Tracking Module

For Use With

STM32 32 Bit Arm Cortex MCU

Featured Device

ST25DV64K, STM32WL55JC, STM32WB5MMG, Teseo-LIV3F

Kit Name

MultiConnectivity Asset Tracking PlatForm

Maximum Frequency

2.4GHz

Standards/Approvals

No

The STMicroelectronics multi connectivity asset tracking reference design is a development kit and reference design that simplifies prototyping, testing and evaluating advanced asset tracking applications such as livestock monitoring, fleet management, and logistics. It comes with comprehensive software, firmware libraries, tools, battery, and plastic case. Thanks to its modular and optimized design, it simplifies the development of tracking and monitoring innovative solutions.

Ultra-low-power and asset tracking platform

2.4 GHz wireless dual core SoC module as main application processor

NFC connectivity and SMA antenna

Battery-operated solution with smart power management

480 mAh LiPo battery

Operating conditions at 5°C to 35°C

관련된 링크들