MikroElektronika NB IoT 2 Click BC66-NA Dual LTE (Cat M1 and NB-IoT) Add On Board for mikroBUS Socket 2170 MHz

대량 구매 할인 받기

5개 더 담고 2% 할인 받기

View bulk pricing options

Subtotal (1 unit)*

₩108,640.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 추가로 2026년 11월 09일 부터 5 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
절감
1 - 4₩108,640.00-
5 +₩105,400.002%

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
247-5630
제조사 부품 번호:
MIKROE-4562
제조업체:
MikroElektronika
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

MikroElektronika

Product Type

Communication & Wireless Development Tool

RF Technology

Dual LTE (Cat M1 and NB-IoT)

Kit Classification

Add On Board

Technology

IoT

For Use With

mikroBUS Socket

Featured Device

BC66-NA

Kit Name

NB IoT 2 Click

Maximum Frequency

2170MHz

Interface Type

SPI, UART, USB

Standards/Approvals

No

The MikroElektronika NB IoT 2 Click is a compact add on board that contains a compact LTE Cat NB2 module with ultra low power consumption. This board features the BC66 NA, a high performance, multi band LTE Cat NB2 module with extremely low power consumption from Quectel Wireless Solutions. It provides a flexible and scalable platform for migrating from GSM or GPRS to NB IoT network and supports band 71 and band 85 to accommodate more operators. It also offers external interfaces, protocol stacks, and a complete range of SMS and data transmission services to meet client side demands. This Click board is suitable for a wide range of IoT applications, such as smart metering, intelligent wearables, security and asset tracking, home appliances, environmental monitoring and many more.

Ultra low power consumption

Multi band NB IoT module

High performance

Built in eSIM

wake up interrupt

관련된 링크들