Ezurio Sterling LWB5+ WiFi 5 + Bluetooth 5.2 Module/USB Adapter Module Bluetooth Development Module, Bluetooth

대량 구매 할인 받기

5개 더 담고 2% 할인 받기

View bulk pricing options

Subtotal (1 unit)*

₩151,360.00

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 2027년 4월 09일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
절감
1 - 4₩151,360.00-
5 +₩148,320.002%

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
243-0736
제조사 부품 번호:
453-00049-K1
제조업체:
Ezurio
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Ezurio

Product Type

Development Kit

Kit Classification

Development Module, Bluetooth Development Tools

RF Technology

Bluetooth

Technology

Bluetooth Module

For Use With

453-00049

Featured Device

Module

Kit Name

Sterling LWB5+ WiFi 5 + Bluetooth 5.2 Module/USB Adapter

Maximum Frequency

5GHz

Standards/Approvals

No

COO (Country of Origin):
CN
THE LAIRD CONNECTIVITY LWB5+ M.2 module is an integrated, M.2 2230 E-Key standard factor, 1x1 SISO with T/R diversity, 802.11 a/b/g/n/ac. WLAN plus dual-mode Bluetooth 5.2 Low Energy device that is optimized for low-power mobile devices. The integration of all WLAN and Bluetooth functionality in M.2 2230 E-Key standard factor supports low cost and simple implementation along with flexibility for platform-specific customization. This device is pre-calibrated and integrates the complete transmit/receive RF paths including diplexer, switches, reference crystal oscillator and power management units (PMU). There are two MHF4 connectors on the M.2 board, which can use certified antennas to support antenna diversity.

Operating Temperature -40° to 85°C

Operating Humidity 10 to 90% (non-condensing)

Storage Temperature -40° to 85°C

Storage Humidity 10 to 90% (non-condensing)

Maximum Electrostatic Discharge Conductive 4KV & Air coupled 8KV follow EN61000-4-2

Size 30 mm (length) x 22 mm (width) x 3.1 mm (thickness)

Weight 3g

관련된 링크들