IQRF Starter Set IQRF IQRF Proprietary Starter Kit for Point-to-Point or a Small 3-Device Network 868 MHz DS-START-04
- RS 제품 번호:
- 230-7763
- 제조사 부품 번호:
- DS-START-04
- 제조업체:
- IQRF
현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
- RS 제품 번호:
- 230-7763
- 제조사 부품 번호:
- DS-START-04
- 제조업체:
- IQRF
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | IQRF | |
| RF Technology | IQRF Proprietary | |
| Kit Classification | Starter Kit | |
| Product Type | Development Kit | |
| Technology | IQRF Proprietary | |
| For Use With | Point-to-Point or a Small 3-Device Network | |
| Featured Device | IQRF | |
| Kit Name | Starter Set | |
| Maximum Frequency | 868MHz | |
| Standards/Approvals | RoHS | |
| 모두 선택 | ||
|---|---|---|
브랜드 IQRF | ||
RF Technology IQRF Proprietary | ||
Kit Classification Starter Kit | ||
Product Type Development Kit | ||
Technology IQRF Proprietary | ||
For Use With Point-to-Point or a Small 3-Device Network | ||
Featured Device IQRF | ||
Kit Name Starter Set | ||
Maximum Frequency 868MHz | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CZ
The IQRF basic development set is used for development of IQRF applications fully programmed in C language. It contains hardware and development software with demo source examples and documentation needed to start with IQRF.
Suitable for point-to-point or for a small 3-device network
관련된 링크들
- IQRF IQRF Development Board Wireless End Devices (nodes) IQRF Proprietary Breakout Board for IQRF TX via UART or SPI 868
- Eaton Eaton DS7 Motor Starter, Soft Start
- Schneider Electric Altivar Soft Starter Soft Starter, Soft Start, 690V ac, 3 Phase
- Eaton Eaton S811 Motor Starter, Soft Start
- Siemens Link Module 3RA21 Series Starter Kit for Use with Start Delta Starter
- Eaton DS7 Motor Starter, Soft Start, 480V ac, 22 kW, 3 Phase, IP20
- Eaton DS7 Soft Starter, Soft Start, 460V ac, 11 kW, 3 Phase, IP20
- Silicon Labs Radio Board Wireless Starter Kit EFR32FG14 RF Transceiver Radio Board for EFR32FG Starter Kits 868 MHz