M5Stack COM.Zigbee CC2630F128 ZigBee Gateway Module for M5Stack UART M031-Z

Subtotal (1 unit)*

₩50,280.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 48 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩50,280.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
230-5122
Distrelec 제품 번호:
302-21-919
제조사 부품 번호:
M031-Z
제조업체:
M5Stack
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

M5Stack

Product Type

Communication & Wireless Development Tool

Kit Classification

Gateway Module

RF Technology

ZigBee

Technology

ZigBee

For Use With

M5Stack UART

Featured Device

CC2630F128

Kit Name

COM.Zigbee

Standards/Approvals

RoHS

COO (Country of Origin):
CN
The M5Stack COM.Zigbee is a Zigbee self-organizing network communication module launched by M5Stack. The module adopts the CC2630F128 solution, internally integrates the Zigbee protocol stack, and opens the serial communication interface. Integrated external antenna, single node stable communication distance up to 1km, 200-level router depth, through the MESH networking mode, you can extend your IoT application in a wide range, with both ultra-low power consumption and high sensitivity. The Zigbee network can support hundreds of nodes and has enhanced security features. It can provide complete and interoperable IoT solutions for home and building automation.

Serial communication

Low power consumption (module working current: 25mA, sleep 5uA)

Dy namic routing maintenance, supporting 200-lev el routing depth

Transmission speed 250Kbps

Node communication distance 1km

UART transparent transmission/broadcasting/P2P

관련된 링크들