SDRplay RSPdx Multi Antenna RF Power Measurement SDR Receiver for Free Of Charge Sdr Multi-Platform Software, Also

대량 구매 할인 받기

2개 더 담고 2% 할인 받기

View bulk pricing options

Subtotal (1 unit)*

₩458,220.00

Add to Basket
수량 선택 또는 입력
마지막 RS 재고
  • 최종적인 2 개 unit(s)이 배송 준비 됨

수량
한팩당
절감
1 - 1₩458,220.00-
2 - 4₩446,940.002%
5 +₩433,880.005%

* 참고 가격: 실제 구매가격과 다를 수 있습니다

대체품

이 제품은 현재 공급 불가입니다. 아래 제품들은 당사에서 추천드리는 대체품입니다.

RS 제품 번호:
193-5621
제조사 부품 번호:
RSPdx
제조업체:
SDRplay
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

SDRplay

RF Technology

RF Power Measurement

Kit Classification

SDR Receiver

Product Type

Communication & Wireless Development Tool

For Use With

Free Of Charge Sdr Multi-Platform Software, Also Included

Kit Name

RSPdx Multi Antenna

Maximum Frequency

2000MHz

Standards/Approvals

RoHS

COO (Country of Origin):
GB

SDRplay Radio Receiver RF Spectrum Software Defined Radio Receiver for Aircraft (ADS-B and ATC), Antenna Research,


The SDRplay RSPdx is a major upgrade to the popular RSP2 and RSP2pro multi-antenna receiver design. It’s a wideband full-featured 14-bit SDR which covers the entire RF spectrum from 1kHz to 2GHz. Combined with the power of readily available SDR receiver software (including ’SDRuno’ supplied by SDRplay) you can monitor up to 10MHz spectrum at a time. The RSPdx provides three software selectable antenna inputs, and an external clock input. All it needs is a computer and an antenna to provide excellent communications receiver functionality. A documented API allows developers to create new demodulators or applications around the platform.

• Covers all frequencies from 1kHz through VLF, LF, MW, HF, VHF, UHF and L-band to 2GHz, with no gaps

• Receive, monitor and record up to 10MHz of spectrum at a time

• Performance below 2MHz substantially enhanced – improved dynamic range and selectivity

• Software selectable choice of 3 antenna ports

• Enhanced ability to cope with extremely strong signals

• External clock input for synchronisation purposes, or connection to GPS reference clock for extra frequency accuracy

• Excellent dynamic range for challenging reception conditions

• Free use of windows-based SDRuno software which provides an ever-increasing feature-set

• Strong and growing software support network

• Calibrated S meter/ RF power and SNR measurement with SDRuno (including datalogging to .CSV file capability)

• Documented API provided to allow demodulator or application development on multiple platform

관련된 링크들