MikroElektronika MCP2518FD Click MCP2518FD Interface Development Tools 40 MHz MIKROE-3060

Subtotal (1 unit)*

₩89,780.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 추가로 2026년 11월 09일 부터 302 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩89,780.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
188-5504
Distrelec 제품 번호:
301-63-913
제조사 부품 번호:
MIKROE-3060
제조업체:
MikroElektronika
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

MikroElektronika

Product Type

Communication & Wireless Development Tool

Kit Classification

Interface Development Tools

Technology

Crystal-Less

Featured Device

MCP2518FD

Kit Name

MCP2518FD Click

Maximum Frequency

40MHz

Interface Type

GPIO, PWM, SPI

Standards/Approvals

RoHS

MCP2518FD click is a complete CAN solution, which can be used as a control node in a CAN network. The Click board™ is used to provide the microcontroller (MCU) with unrestricted access to the CAN network bus. MCP2518FD click is equipped with both the control logic and the physical interface ICs. MCP2518FD click provides a reliable high-speed CAN interface to the MCU, providing multiple operating modes (CAN 2.0, CAN FD, Listen Only mode, Sleep and Low Power mode…), CAN bit stream processing (decoding and encoding of the CAN messages, error handling…), TX prioritizing, RX filtering, FIFO buffer, interrupt engine, and more.

MCP2518FD click is supported by a mikroSDK compliant library, which includes functions that simplify software development. This Click board™ comes as a fully tested product, ready to be used on a system equipped with the mikroBUS™ socket.

Over 60 pockets and holders for flexibility and organisation

관련된 링크들