MikroElektronika LTE IoT 2 Click BG96 ISM, ZigBee, Sub GHz, SRD, UWB, GNSS, NB-IoT, Bluetooth, LoRa, NFC, WiFi, SigFox,

Subtotal (1 unit)*

₩213,080.00

Add to Basket
수량 선택 또는 입력
제한된 재고
  • 5 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩213,080.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
184-0945
Distrelec 제품 번호:
301-54-999
제조사 부품 번호:
MIKROE-3144
제조업체:
MikroElektronika
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

MikroElektronika

Kit Classification

Module

Product Type

Communication & Wireless Development Tool

RF Technology

ISM, ZigBee, Sub GHz, SRD, UWB, GNSS, NB-IoT, Bluetooth, LoRa, NFC, WiFi, SigFox, MiWi, 6LoWPAN, RFID, GPS, EnOcean, M-BUS, LTE, GSM

For Use With

IoT networking, and other IoT / M2M applications which rely on a cellular network connection, Can be used for smart metering, remote monitoring automation and control (RMAC)

Featured Device

BG96

Kit Name

LTE IoT 2 Click

Interface Type

UART, USB

Standards/Approvals

BQE, NFC Forum Type 2, AWS, OTA, IEEE 802.11, Bluetooth v5.0, IEEE 802.15.4, R&TTE Directive, Wi-Fi Direct, Zigbee

LTE IoT 2 click is a Click board™ that allows connection to the LTE networks, featuring Quectel BG96 LTE module, which offers two LTE technologies aimed at Machine to Machine communication (M2M) and Internet of Things (IoT). This module is an embedded IoT communication solution which supports the LTE Cat M1 and NB1 technologies, offering an alternative to similar Low Power Wide Area Network (LPWAN) solutions, such as the ones provided by Sigfox and LoRa. The LTE CAT1 and NB1 technologies are designed with specific requirements of the IoT network in mind. LTE IoT 2 click also offers various other features, allowing simple and reliable connection to these new 3GPP IoT technologies.

LTE Cat M1/Cat NB1/EGPRS module with ultra-low power consumption

Compact SMT form factor ideal for size-constrained applications with tight space

Easy migration from Quectel GSM/GPRS, UMTS/HSPA and LTE modules Super slim profile in LGA package

Fast time-to-market: reference designs, evaluation tools and timely technical support minimize design-in time and development efforts

Robust mounting and interfaces

Warning

警告: 本製品は技術基準適合証明を受けておりません。ご使用に際しては、電波法遵守のため、以下のいずれかの措置を取っていただく必要がありますのでご注意ください。
・電波法施行規則第 6 条第 1 項第 1 号に基づく平成 18 年 3 月 28 日総務省告示第 173 号で定められた電波暗室等の試験設備内で使用する。
・実験局の免許を取得したのち使用する。
・技術基準適合証明を取得したのち使用する。

관련된 링크들