STMicroelectronics IO-Link (PHY) Device Evaluation Board L6362A Evaluation Board for STM32 Nucleo STEVAL-IOD003V1
- RS 제품 번호:
- 182-7774
- 제조사 부품 번호:
- STEVAL-IOD003V1
- 제조업체:
- STMicroelectronics
대량 구매 할인 받기
5개 더 담고 2% 할인 받기
View bulk pricing optionsSubtotal (1 unit)*
₩65,240.00
일시적 품절
- 2026년 12월 04일 부터 2 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 절감 |
|---|---|---|
| 1 - 4 | ₩65,240.00 | - |
| 5 + | ₩63,300.00 | 2% |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 182-7774
- 제조사 부품 번호:
- STEVAL-IOD003V1
- 제조업체:
- STMicroelectronics
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | STMicroelectronics | |
| Kit Classification | Evaluation Board | |
| Product Type | Communication & Wireless Development Tool | |
| Technology | IO-Link PHY layer | |
| For Use With | STM32 Nucleo | |
| Featured Device | L6362A | |
| Kit Name | IO-Link (PHY) Device Evaluation Board | |
| Interface Type | UART | |
| Standards/Approvals | IEC 60947-5-2, IO-Link v1.1, RoHS, CHINA RoHS | |
| 모두 선택 | ||
|---|---|---|
브랜드 STMicroelectronics | ||
Kit Classification Evaluation Board | ||
Product Type Communication & Wireless Development Tool | ||
Technology IO-Link PHY layer | ||
For Use With STM32 Nucleo | ||
Featured Device L6362A | ||
Kit Name IO-Link (PHY) Device Evaluation Board | ||
Interface Type UART | ||
Standards/Approvals IEC 60947-5-2, IO-Link v1.1, RoHS, CHINA RoHS | ||
- COO (Country of Origin):
- IT
L6362A IO-Link device transceiver main characteristics:
IO-Link PHY layer
Dedicated overload diagnostics pin
UART interface
Selectable 12 mA 3.3 V or 10 mA 5.0 V linear regulator
Overload and overheating protections with non-dissipative cut-off function
Full reverse polarity on IO-Link interface pins
EMC protections
Surge protection
DFN-12L (3x3x0.9 mm) package
6.5 to 35 V operating voltage range
On-board 100 mA 12 V linear regulator
LEDs for status and diagnostics
Ground and VCC wire break protections
Compatible with STM32 Nucleo boards
Equipped with Arduino UNO R3 connectors
관련된 링크들
- STMicroelectronics L6362A IO-Link Infrared Sensor Evaluation Board
- STMicroelectronics STEVAL-IOD002V1 L6364W Extension Board Expansion Board for STM32 Nucleo 2.7 GHz STEVAL-IOD002V1
- STMicroelectronics IO-Link master Evaluation board L6360 Evaluation Board for STM32 Nucleo STEVAL-IOM001V1
- STMicroelectronics P-NUCLEO-IOD5A1 STM32 Nucleo Expansion Board P-NUCLEO-IOD5A1
- STMicroelectronics Evaluation Board STEVAL-ISC004V1 Evaluation Kit for On Board DC-DC, Nucleo-F072RB STEVAL-ISC004V1
- STMicroelectronics Development Tool Nucleo Board P-NUCLEO-IOD3A1
- STMicroelectronics Controller Evaluation Board STEVAL-CCC002V1 Evaluation Kit for STUSB1600A, Nucleo-F072RB
- STMicroelectronics STEVAL-HARVEST1 Nucleo Board Expansion Board STEVAL-HARVEST1