STMicroelectronics NUCLEO ST7580 Evaluation Kit for STM32 Nucleo 250 kHz X-NUCLEO-PLM01A1
- RS 제품 번호:
- 146-3855
- 제조사 부품 번호:
- X-NUCLEO-PLM01A1
- 제조업체:
- STMicroelectronics
대량 구매 할인 받기
5개 더 담고 ₩4,000.00 할인 받기
View bulk pricing optionsSubtotal (1 unit)*
₩39,180.00
재고있음
- 43 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 절감 |
|---|---|---|
| 1 - 4 | ₩39,180.00 | - |
| 5 + | ₩38,380.00 | ₩4,000.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 146-3855
- 제조사 부품 번호:
- X-NUCLEO-PLM01A1
- 제조업체:
- STMicroelectronics
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | STMicroelectronics | |
| Product Type | Communication & Wireless Development Tool | |
| Kit Classification | Evaluation Kit | |
| Technology | PSK modem, FSK | |
| For Use With | STM32 Nucleo | |
| Featured Device | ST7580 | |
| Kit Name | NUCLEO | |
| Maximum Frequency | 250kHz | |
| Interface Type | GPIO, UART | |
| Standards/Approvals | RoHS | |
| 모두 선택 | ||
|---|---|---|
브랜드 STMicroelectronics | ||
Product Type Communication & Wireless Development Tool | ||
Kit Classification Evaluation Kit | ||
Technology PSK modem, FSK | ||
For Use With STM32 Nucleo | ||
Featured Device ST7580 | ||
Kit Name NUCLEO | ||
Maximum Frequency 250kHz | ||
Interface Type GPIO, UART | ||
Standards/Approvals RoHS | ||
The STM32 ODE Connect Series of Nucleo Expansion Boards (X-Nucleos) are designed to deliver to the STM32 ODE Ecosystem the essential wireless and wired connectivity associated with both industrial and consumer use. This will enable our STM32 ODE users to develop both state of the art Internet of Things and conventional connected applications,
STM32 Nucleo expansion board based on the ST7580 power line networking system-on-chip
ST7580 main characteristics:
FSK, PSK modem for robust wireline communication up to 28.8 kbps
8-18 V analog supply voltage
3.3 V digital supply
Output transmitted signal capability up to 14 Vp-p , 1 Arms
Frequency range 9-250 kHz
TX and RX filters on board optimized for the CENELEC B (95-125 kHz) frequency band, suitable for IoT / Smart Home / Smart City applications
Compatible with STM32 Nucleo boards
Equipped with Arduino UNO R3 connectors
Example firmware available for point-to-point communication, compatible with STM32Cube firmware
RoHS compliant
관련된 링크들
- Ezurio STM32 Nucleo-144 Boards STM32 Nucleo-144 Adapter Board Microcontroller Nucleo Board for ST-ZIO Receptacle 32.768
- STMicroelectronics STM32 Nucleo-144 Development Board STM32 Nucleo Evaluation Board NUCLEO-U575ZI-Q
- STMicroelectronics NUCLEO STM32F072RB, STUSB1602 Evaluation Kit for Nucleo-F072RB P-NUCLEO-USB002
- STMicroelectronics STM32 Nucleo-64 Evaluation Board Evaluation Board NUCLEO-H533RE
- STMicroelectronics STM32 Nucleo-64 Evaluation Board Evaluation Board NUCLEO-C071RB
- STMicroelectronics X-NUCLEO-NFC13A1 X-NUCLEO-NFC Evaluation Board Expansion Board for STM32 Nucleo Boards for ST25R210
- STMicroelectronics STM32 Nucleo-64 Evaluation Kit, Development Board Evaluation Board NUCLEO-WBA52CG
- STMicroelectronics X-NUCLEO Evaluation Board STM32 Nucleo