Infineon CY8CKIT-142 CY8C4247LQI-BL483 Bluetooth Smart (BLE) Module for CY8CKIT-042 BLE Pioneer Kit baseboard 2.4 GHz

현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
RS 제품 번호:
124-4193
제조사 부품 번호:
CY8CKIT-142
제조업체:
Infineon
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Infineon

Kit Classification

Module

RF Technology

Bluetooth Smart (BLE)

Product Type

Communication & Wireless Development Tool

Technology

CapSense Touch-Sensing Technology, Bluetooth Smart radio, ARM Cortex-M0 Microcontroller Core

For Use With

CY8CKIT-042 BLE Pioneer Kit baseboard

Featured Device

CY8C4247LQI-BL483

Kit Name

CY8CKIT-142

Maximum Frequency

2.4GHz

Interface Type

UART

Standards/Approvals

FCC, IC, JRF/TELEC, CE

CY8CKIT-142 PSoC 4 Bluetooth 4.1 Module, Cypress


The CY8CKIT-142 PSoC 4 BLE Module enables the design and testing of complete Bluetooth Low Energy (BLE) applications. The module features a Programmable System-on-Chip (PSoC) 4 Bluetooth Smart CY8C4247LQI device. It includes two crystals for the antenna matching network, a Printed Circuit Board (PCB) antenna. The board provides access to all microcontroller Inputs/Outputs.

The CY8CKIT-142 module can be plugged into the CY8CKIT-042-BLE Bluetooth Low Energy Pioneer Kit or can be used standalone with the CY8CKIT-002, MiniProg3 external programmer.

The CY8CKIT-142 Module is qualified for Bluetooth 4.1 specifications.

관련된 링크들