MikroElektronika ISM 8 Click MIKROE 6628 ISM Radio Board for Telesto Module MIKROE-6628

Subtotal (1 unit)*

₩299,740.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 2 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩299,740.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
665-138
제조사 부품 번호:
MIKROE-6628
제조업체:
MikroElektronika
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

MikroElektronika

Product Type

Communication & Wireless Development Tool

Kit Classification

Radio Board

RF Technology

ISM

Technology

Radio

For Use With

Telesto Module

Featured Device

MIKROE 6628

Kit Name

ISM 8 Click

Standards/Approvals

RoHS Certificate of Compliance

COO (Country of Origin):
RS
The MikroElektronika ISM 8 Click is a compact add-on board designed to enable reliable short-range wireless communication in embedded systems. It is based on the Telesto-III radio module. Operating in the 902.5 to 927.5MHz ISM band (centered at 915MHz), the module supports a data rate of up to 400kbit per second, with a typical receiver sensitivity of -74dBm and transmission output power of -8dBm. It communicates with the host MCU via UART and features integrated support for flow control, reset, boot, and mode selection. With a line-of-sight range of approximately 40 meters and built-in antenna, it ensures dependable RF connectivity without complex setup. ISM 8 Click is ideal for industrial automation, smart sensor networks, and remote monitoring applications that require low-power, point-to-point or multimode wireless communication.

Short-range wireless communication

Integrated PCB antenna

Operates in 915MHz ISM band

Line-of-sight range up to 40 meters

UART interface

Hardware flow control support

Internal handling of checksum and address resolution

관련된 링크들