MikroElektronika Stepper 25 Click Stepper Motor Driver Add On Board for MikroBus MIKROE-6561

Subtotal (1 unit)*

₩116,700.00

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 2026년 12월 07일 부터 7 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩116,700.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
635-905
제조사 부품 번호:
MIKROE-6561
제조업체:
MikroElektronika
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

MikroElektronika

Product Type

Communication & Wireless Development Tool

Kit Classification

Add On Board

Technology

SPI

For Use With

MikroBus

Featured Device

Stepper Motor Driver

Kit Name

Stepper 25 Click

Interface Type

SPI, GPIO

Standards/Approvals

No

COO (Country of Origin):
RS
The MikroElektronika motor control board is designed for precise operation of bipolar stepper motors in industrial and automation systems. It features the DRV8452 driver from Texas Instruments, which integrates advanced current regulation, stall detection, and microstepping capabilities. The board supports a wide voltage range and delivers up to 5A full-scale output, making it suitable for demanding applications like robotics, textile machinery, and diagnostic equipment. It communicates via SPI and includes smart features like auto-torque adjustment and silent step decay for efficient and quiet operation. The Click Snap format and ClickID support ensure flexible placement and automatic identification by host systems.

Supports microstepping down to 1/256 resolution

Delivers up to 5A full-scale or 3.5A RMS output current

Includes stall detection and standstill power saving mode

Offers smart tune decay modes for optimized current regulation

Communicates via SPI interface with direction and step control pins

관련된 링크들