MikroElektronika Stephano-I Click Stephano-I Module WiFi, Bluetooth Add On Board for MikroBus 2484 MHz MIKROE-6594

Subtotal (1 unit)*

₩86,520.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 1 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩86,520.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
635-899
제조사 부품 번호:
MIKROE-6594
제조업체:
MikroElektronika
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

MikroElektronika

Product Type

Communication & Wireless Development Tool

Kit Classification

Add On Board

RF Technology

WiFi, Bluetooth

For Use With

MikroBus

Featured Device

Stephano-I Module

Kit Name

Stephano-I Click

Maximum Frequency

2484MHz

Interface Type

UART

Standards/Approvals

IEEE 802.11 b/g/n

COO (Country of Origin):
RS
The MikroElektronika add-on board is designed to provide dual wireless connectivity for embedded systems. It features the Stephano-I radio module from Wurth Elektronik, supporting both WiFi (IEEE 802.11 b/g/n) and Bluetooth LE 5 in peripheral and central roles. With a simple AT-style command interface over UART, it enables seamless integration into IoT, smart home, and industrial applications. The board includes standard UART communication pins, hardware flow control, and reset and wake-up options. It also offers unpopulated debug and boot control pins for advanced development and certification processes.

Supports WiFi data rate of 1Mbps with output power up to 13.4dBm

Offers Bluetooth LE output power up to 4.5dBm with sensitivity down to minus 89dBm

Communicates via UART with default speed of 115200bps

Includes Click Snap format and ClickID for modular placement and automatic detection

Provides debug UART and bootloader control pins for firmware updates and testing

관련된 링크들