MikroElektronika GNSS 24 Click GNSS Module GNSS Add On Board for MikroBus 1602 MHz MIKROE-6551

Subtotal (1 unit)*

₩101,300.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 추가로 2026년 11월 16일 부터 1 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩101,300.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
635-897
제조사 부품 번호:
MIKROE-6551
제조업체:
MikroElektronika
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

MikroElektronika

RF Technology

GNSS

Kit Classification

Add On Board

Product Type

Communication & Wireless Development Tool

Technology

Multi-GNSS

For Use With

MikroBus

Featured Device

GNSS Module

Kit Name

GNSS 24 Click

Maximum Frequency

1602MHz

Interface Type

UART

Standards/Approvals

No

COO (Country of Origin):
RS
The MikroElektronika add-on board is designed for accurate and reliable global positioning across multiple satellite systems. It features the RYS8833 multi-GNSS module from REYAX, powered by the high-performance Sony CXD5605AGF engine. The board supports GPS, GLONASS, Galileo, BeiDou, SBAS, and QZSS constellations, delivering exceptional sensitivity down to –167dBm. It operates on three GNSS frequency bands—1.561GHz, 1.575GHz, and 1.602GHz—and includes advanced signal conditioning components like a SAW filter, LNA, TCXO, and digital noise filters. With UART communication and support for Click Snap and ClickID, it offers flexible integration and automatic identification in embedded systems.

Supports multi-GNSS tracking with sensitivity down to minus 167dBm

Operates on three GNSS frequency bands for enhanced signal acquisition

Includes onboard spectrum analyzer and interrupt pin for advanced control

Offers timing and RTC test points for synchronization and power management

Provides dual LDO outputs for stable power delivery to memory blocks

관련된 링크들