FTDI Chip UM232R USB-Serial UART Development Module FT232RL Development Board for Standard 0.6 in wide 24 pin DIP socket
- RS 제품 번호:
- 406-568
- Distrelec 제품 번호:
- 303-99-427
- 제조사 부품 번호:
- UM232R
- 제조업체:
- FTDI Chip
대량 구매 할인 받기
5개 더 담고 ₩6,800.00 할인 받기
View bulk pricing optionsSubtotal (1 unit)*
₩44,920.00
일시적 품절
- 2026년 12월 15일 부터 150 개 단위 배송
- 추가로 2027년 1월 26일 부터 200 개 단위 배송
- 추가로 2027년 3월 03일 부터 150 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 절감 |
|---|---|---|
| 1 - 4 | ₩44,920.00 | - |
| 5 + | ₩43,560.00 | ₩6,800.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 406-568
- Distrelec 제품 번호:
- 303-99-427
- 제조사 부품 번호:
- UM232R
- 제조업체:
- FTDI Chip
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | FTDI Chip | |
| Kit Classification | Development Board | |
| Product Type | Communication & Wireless Development Tool | |
| Technology | CMOS | |
| For Use With | Standard 0.6 in wide 24 pin DIP socket | |
| Featured Device | FT232RL | |
| Kit Name | UM232R USB-Serial UART Development Module | |
| Maximum Frequency | 48MHz | |
| Interface Type | USB, UART | |
| Standards/Approvals | USB 2.0 Full Speed compatible, European Union directive 2002/95/EC, Pb-free (RoHS compliant) | |
| 모두 선택 | ||
|---|---|---|
브랜드 FTDI Chip | ||
Kit Classification Development Board | ||
Product Type Communication & Wireless Development Tool | ||
Technology CMOS | ||
For Use With Standard 0.6 in wide 24 pin DIP socket | ||
Featured Device FT232RL | ||
Kit Name UM232R USB-Serial UART Development Module | ||
Maximum Frequency 48MHz | ||
Interface Type USB, UART | ||
Standards/Approvals USB 2.0 Full Speed compatible, European Union directive 2002/95/EC, Pb-free (RoHS compliant) | ||
FTDI Chip USB To UART Development Board
The FTDI chip USB to UART development board is a development module that uses FTDIs FT232RL, one of FTDIs range of USB to UART interface integrated circuit devices. The FT232RL is a USB to serial UART interface with optional clock generator output and the FTDI Chip-ID security dongle feature. The internally generated clock (6MHz, 12MHz, 24MHz, and 48MHz) can be detached and used to drive a microcontroller or external logic. A unique number is burnt into the device during manufacture and is readable over USB, thus forming the basis of a security dongle that can be used to protect customer application software from being copied. The circuit is supplied on a PCB which is designed to plug into a standard 0.6in wide 24-pin DIP socket.
Features and Benefits
Adjustable receive buffer timeout
Entire USB protocol handled on the chip, no USB-specific firmware programming required
Data transfer rates from 300 baud to 1 Mega baud
High I/O pin output drive option
In-built support for event characters and line break condition
Integrated power-on-reset circuit
Integrated USB resistors
Integrated 1024 bit internal EEPROM for storing USB VID, PID, serial number and product description strings, and CBUS I/O configuration
Low operating and USB suspend current
Low USB bandwidth consumption
Operating temperature ranges between 40°C and 85°C
Receive and transmit buffers for high data throughput
Single chip USB to UART synchronous serial data transfer interface
Single Supply Operating voltage ranges between 4.0V and 5.25V
Transmit and receive LED drive signals
Applications
PDA to USB data transfer
USB Bar Code Readers
USB Digital Camera Interface
USB Hardware Modems
USB Industrial Control
USB Instrumentation
USB Medical applications
USB MP3 Player Interface
USB Smart Card Readers
USB Software/Hardware Encryption Dongles
USB Wireless Modems
Certifications
ANSI/ESD S20.20:2014
BS EN 61340-5-1:2007
관련된 링크들
- FTDI Chip FT232Hx USB Interface Evaluation Module FT232H Development Board UM232H
- FTDI Chip FTDI FT4232H Development Kit for RS232 serial devices USB-COM232-PLUS4
- FTDI Chip USB to RS422 UART Serial Converter FT232RQ Development Kit for Devices With RS422 Interface USB-RS422-PCBA
- FTDI Chip USB-COM232-PLUS2 FTDI FT2232H Development Kit for RS232 serial devices USB-COM232-PLUS2
- FTDI Chip TTL-232R-3V3 TTL to USB Serial Converter Cable for use with USB to TTL UART Cable, FTDI Chip
- FTDI Chip Female DB9 Format 3.3V FTDI FT232R Converter Module for RS232 DB9 connector, legacy serial devices with UART
- FTDI Chip USB-RS232-PCB FT232R Development Kit for RS232 Level Serial Interface Devices USB-RS232-PCBA
- FTDI Chip TTL-232RG-VIP-WE TTL to USB Serial Converter Generic Cable for use with FPGA/PLD, Microcontroller UART, FTDI