FTDI Chip Interface Development Tools FT232RQ Development Board for USB Instrumentation MM232R

대량 구매 할인 받기

10개 더 담고 ₩15,600.00 할인 받기

View bulk pricing options

Subtotal (1 unit)*

₩39,000.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 227 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
절감
1 - 9₩39,000.00-
10 +₩37,440.00₩15,600.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
406-562
Distrelec 제품 번호:
303-99-420
제조사 부품 번호:
MM232R
제조업체:
FTDI Chip
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

FTDI Chip

Kit Classification

Development Board

Product Type

Communication & Wireless Development Tool

For Use With

USB Instrumentation

Featured Device

FT232RQ

Kit Name

Interface Development Tools

Interface Type

USB, UART

Standards/Approvals

RoHS

FTDI Chip USB To UART Development Board


The FTDI Chip USB to UART development board is a miniature kit that uses FTDI’s FT232RQ, which is the latest device to be added to FTDI’s range of USB UART interface integrated circuit devices. It is a USB to serial UART interface with optional clock generator output and with asynchronous and synchronous bit bang interface modes. The USB to serial interface designs uses the FT232RQ and have been further simplified by fully integrating the external EEPROM, clock circuit and USB resistors onto the device. Also, there is a unique number burnt into the device during manufacture and is readable over USB. This forms the basis of a security dongle, which can be used to protect customer application software from being copied.

Features and Benefits


Entire USB protocol handled on the chip that is no USB-specific firmware programming required

Fully assisted hardware or X-On/X-Off software handshaking

Data transfer rates from 300 baud to 1Mbaud

In-built support for event characters and line break condition

Configurable CBUS I/O pins

Auto transmit buffer control for RS485 applications

Transmit and receive LED drive signals

New 48MHz, 24MHz, 12MHz and 6MHz clock output signal options for driving external MCU or FPGA

Receive and transmit buffers for high data throughput

Adjustable receive buffer timeout

Synchronous and asynchronous bit bang mode interface options with RD# and WR#

New CBUS bit bang mode option

Support for USB suspend and resume

Integrated 1024-bit internal EEPROM for storing USB VID, PID, serial number and product description strings, and CBUS I/O configuration

Support for bus powered, self powered and high power bus powered USB configurations

Integrated 3.3V level converter for USB I/O

High I/O pin output drive option

Integrated USB resistors

Integrated power-on-reset circuit

UART signal inversion option

USB bulk transfer mode.Single supply operating voltage ranges between 3.3V and 5.25V

Operating temperature ranges between -40°C and 85°C

Pb-free

Applications


USB to RS232/RS422/RS485 converters

Upgrading legacy peripherals to USB

Cellular and cordless phone USB data transfer cables and interfaces

Interfacing MCU/PLD/FPGA based designs to USB

USB audio and low bandwidth video data transfer

PDA to USB data transfer

USB smart card readers

USB instrumentation

USB industrial control

USB MP3 player interface

USB flash card reader/writers

Set top box PC - USB interface

USB digital camera interface

USB hardware modems

USB wireless modems

USB bar code readers

USB software/hardware encryption dongles

USB medical field

Certifications


ANSI/ESD S20.20:2014

BS EN 61340-5-1:2007

관련된 링크들