STMicroelectronics Set Of ST25TN Series NFC Tags ST25-TAG-BAG-AC Wireless Evaluation Module for Antennas ST25-TAG-BAG-AC

Subtotal (1 unit)*

₩13,141.20

Add to Basket
수량 선택 또는 입력
현재 액세스할 수 없는 재고 정보 - 나중에 다시 확인해 주세요.
수량
한팩당
1 +₩13,141.20

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
365-172
제조사 부품 번호:
ST25-TAG-BAG-AC
제조업체:
STMicroelectronics
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

STMicroelectronics

RF Technology

Wireless

Classification

Evaluation Module

Kit Classification

Evaluation Module

Technology

NFC

For Use With

Antennas

Featured Device

ST25-TAG-BAG-AC

Kit Name

Set Of ST25TN Series NFC Tags

COO (Country of Origin):
CN
The STMicroelectronics NFC tags is a ready to use tag set, containing tags based on NFC Forum Type 2 tag ICs. These ICs are combined with antennas of different size and material, to address different applications. The set is intended for evaluation of the ST25TN series NFC tags, belonging to the ST25T product family, offering short range (ISO/IEC 14443) tags with Advanced features up to 1.6 Kbit memory sizes.

One ST25TN01K smart label 18x35 mm

One ST25TN01K smart label 26.5x42 mm

One ST25TN01K smart label 19x19 mm

One ST25TN01K smart label 25 mm diameter

One ST25TN01K smart label 29 mm diameter

One ST25TN01K ISO Card 85.6x54 mm

관련된 링크들