Infineon KIT_XMC71_EVK_LITE_V1 XMC7100 Microcontroller Evaluation Board for BMS, Robotics, Industrial drives 250 MHz

Subtotal (1 unit)*

₩80,920.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 추가로 2026년 11월 09일 부터 1 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩80,920.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
277-204
제조사 부품 번호:
KITXMC71EVKLITEV1TOBO1
제조업체:
Infineon
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Infineon

Kit Classification

Evaluation Board

RF Technology

Microcontroller

Product Type

Evaluation Board

Technology

MCU

For Use With

BMS, Robotics, Industrial drives

Featured Device

XMC7100

Kit Name

KIT_XMC71_EVK_LITE_V1

Maximum Frequency

250MHz

Standards/Approvals

No

COO (Country of Origin):
IN

Infineon Evaluation Board, Microcontroller Technology, BMS and Robotics Compatibility - KITXMC71EVKLITEV1TOBO1


This evaluation board serves as a development platform for the XMC7100 microcontroller, designed specifically for applications in automation and robotics. It operates at a frequency of 250MHz and boasts a comprehensive set of features that assist in efficient prototyping and evaluation in various environments, including BMS and industrial drives.

Features & Benefits


• Integrated XMC7100 microcontroller for high-performance use

• Onboard KitProg3 for programming and debugging convenience

• Compatible with Arduino and Shield2Go for expanded functionality

• Power supply adaptability with 3.3V or 5V operation

• Comprehensive GPIO headers for versatile I/O connections

Applications


• Used for the design evaluation in battery management systems

• Facilitates development for industrial motor control drives

• Supports various robotics with extensive interfacing options

• Ideal for rapid prototyping in embedded systems development

What power supply options are available for this evaluation board?


The board can be powered through a USB Micro-B connector or an external DC supply via a VIN connector, with input voltage ranging from 6V to 24V.

How does the onboard KitProg3 enhance the development process?


KitProg3 simplifies programming and debugging by providing USB interfaces for UART and I2C communication, effectively streamlining project management and data transfer.

Is it possible to use multiple sensor shields simultaneously?


Yes, the board supports multiple sensor shields through its compatible headers, enabling integration of various sensors and peripherals for complex applications.

What connectivity options does the XMC7100 microcontroller support?


It supports communication interfaces such as CAN FD, I2C, UART, and Ethernet, making it versatile for various embedded applications.

관련된 링크들