Brand-Rex USB UART 2 Board USB UART 2 Board USB Programmer, Module for Usb Uart 2 Board Is Used In Rs232 Communication
- RS 제품 번호:
- 101-382
- 제조사 부품 번호:
- MIKROE-549
- 제조업체:
- Brand-Rex
대량 구매 할인 받기
5개 더 담고 2% 할인 받기
View bulk pricing optionsSubtotal (1 unit)*
₩30,180.00
일시적 품절
- 2027년 1월 26일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 절감 |
|---|---|---|
| 1 - 4 | ₩30,180.00 | - |
| 5 + | ₩29,300.00 | 2% |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 101-382
- 제조사 부품 번호:
- MIKROE-549
- 제조업체:
- Brand-Rex
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Brand-Rex | |
| Kit Classification | USB Programmer, Module | |
| Product Type | Communication & Wireless Development Tool | |
| Technology | USB | |
| For Use With | Usb Uart 2 Board Is Used In Rs232 Communication With Modems, Printers, Various Devices That Use Uart Communication Protocol, Pc Applications | |
| Featured Device | USB UART 2 Board | |
| Kit Name | USB UART 2 Board | |
| Interface Type | UART | |
| Standards/Approvals | ISO 14001, OHSAS 18001, ISO 9001, ISO 27001 | |
| 모두 선택 | ||
|---|---|---|
브랜드 Brand-Rex | ||
Kit Classification USB Programmer, Module | ||
Product Type Communication & Wireless Development Tool | ||
Technology USB | ||
For Use With Usb Uart 2 Board Is Used In Rs232 Communication With Modems, Printers, Various Devices That Use Uart Communication Protocol, Pc Applications | ||
Featured Device USB UART 2 Board | ||
Kit Name USB UART 2 Board | ||
Interface Type UART | ||
Standards/Approvals ISO 14001, OHSAS 18001, ISO 9001, ISO 27001 | ||
- COO (Country of Origin):
- RS
The MIKROE USB UART 2 Board is an essential prototype board designed to facilitate seamless USB connectivity for devices featuring a UART interface. Incorporating the MCP2200 USB-to-UART serial converter, this board ensures effortless communication between USB-enabled devices and classic UART peripherals. Perfect for hobbyists and professionals alike, it simplifies the process of linking various devices, including modems, printers, and PC applications. The board is also equipped with a USB connector, making it user-friendly and versatile. Its robust compatibility with breadboards adds another layer of convenience, allowing for easy integration into your projects. Ideal for anyone looking to enhance their prototype development, the USB UART 2 Board is your go-to solution for reliable RS232 communication.
USB connectivity for UART prototype devices
MCP2200 serial converter for performance
Breadboard-compatible for easy installation
Standard 8-bit I/O for flexibility
Facilitates RS232 communication with devices
관련된 링크들
- Brand-Rex USB UART 5 Click CP2110 Module, USB Programmer for Custom Applications MIKROE-5574
- Brand-Rex Smart Card 2 Click UART Board MIKROE-5492
- Brand-Rex BIG8051 USB Microcontroller Board MIKROE-598
- Brand-Rex EasyPIC v8 Over USB-C USB Development Board MIKROE-5314
- Brand-Rex StartUSB for AVR USB Development Board MIKROE-682
- Brand-Rex UNI-DS v8 Over USB-C USB Development Board MIKROE-5305
- Brand-Rex EasyAVR PRO v8 Over USB-C USB Development Board MIKROE-5372
- Brand-Rex MikroBoard for ARM 64-Pin USB Board MIKROE-649