TRACOPOWER Common Mode Choke

현재 액세스할 수 없는 재고 정보
RS 제품 번호:
745-1187
제조사 부품 번호:
TCK-050
제조업체:
TRACOPOWER
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

TRACOPOWER

COO (Country of Origin):
TW

TRACOPOWER Common Mode Choke


The TRACOPOWER TCK series common mode choke is used with the isolated DC-DC converters. It is used with TNH 15 converter.

Features and Benefits


Current rating is 3.3A maximum
Voltage rating is 500VDC maximum (between windings)
Impedance (DCR) 35mohm maximum
Inductance (each winding) 325μH ±35% (at 100kHz/100mV)

관련된 링크들