KEMET 1.9 mH 18 A Common Mode Choke 3.99 mΩ 1kV
- RS 제품 번호:
- 242-7746
- 제조사 부품 번호:
- SCF29XV-180-1R8A013JV
- 제조업체:
- KEMET
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
- RS 제품 번호:
- 242-7746
- 제조사 부품 번호:
- SCF29XV-180-1R8A013JV
- 제조업체:
- KEMET
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | KEMET | |
| Inductance | 1.9mH | |
| Product Type | Common Mode Choke | |
| Series | SCF | |
| Maximum DC Current | 18A | |
| Core Material | Nickel Zinc Ferrite Core | |
| Packaging | Tray | |
| Test Frequency | 40MHz | |
| Maximum Operating Temperature | 150°C | |
| Minimum Operating Temperature | -40°C | |
| Automotive Standard | AEC-Q200 | |
| Mount Type | Through Hole | |
| Pin Count | 4 | |
| Choke Voltage | 1kV | |
| Inductance Tolerance | -30 → 50 % | |
| Height | 38.7mm | |
| Maximum DC Resistance | 3.99mΩ | |
| Depth | 21.4mm | |
| Standards/Approvals | RoHS | |
| Length | 3.5mm | |
| 모두 선택 | ||
|---|---|---|
브랜드 KEMET | ||
Inductance 1.9mH | ||
Product Type Common Mode Choke | ||
Series SCF | ||
Maximum DC Current 18A | ||
Core Material Nickel Zinc Ferrite Core | ||
Packaging Tray | ||
Test Frequency 40MHz | ||
Maximum Operating Temperature 150°C | ||
Minimum Operating Temperature -40°C | ||
Automotive Standard AEC-Q200 | ||
Mount Type Through Hole | ||
Pin Count 4 | ||
Choke Voltage 1kV | ||
Inductance Tolerance -30 → 50 % | ||
Height 38.7mm | ||
Maximum DC Resistance 3.99mΩ | ||
Depth 21.4mm | ||
Standards/Approvals RoHS | ||
Length 3.5mm | ||
The KEMET SCF-XV coils are common mode chokes with a wide variety of characteristics for automotive and harsh environment industrial application. These toroidal coils aredesigned with nanocrystalline metal cores and are useful in various noise countermeasure fields. The effective frequency range varies depending on core shape, size and number of windings. This frequency dependence of the magnetic permeability as shown in the figure serves for reference purposes only and it should be tested on the actualdevice to determine its effectiveness.
Nanocrystalline metal core
High rated voltage up to 1,000 V AC/DC
Operating temperature range from -40°C up to +150°C
Ultra-high inductance
Ultra-high permeability
UL 94 V–0 flame retardant rated base and cap
AEC-Q200 qualified
관련된 링크들
- KEMET 1.9 mH 18 A Common Mode Choke 3.99 mΩ 1kV
- KEMET 4.1 mH 11 A Common Mode Choke 7.72 mΩ 1kV
- KEMET 4 mH 11 A Common Mode Choke 8 mΩ 1kV
- KEMET 14.2 mH 6 A Common Mode Choke 27.2 mΩ 1kV
- KEMET 1.3 mH 20 A Common Mode Choke 2.73 mΩ 1kV
- KEMET 2.5 mH 15 A Common Mode Choke 5.04 mΩ 1kV
- KEMET 3.2 mH 12 A Common Mode Choke 6.43 mΩ 1kV
- KEMET 1.1 mH 21 A Common Mode Choke 2.3 mΩ 1kV