Wurth Elektronik 150 μH 20 A Common Mode Choke 1.9 mΩ 250V ac
- RS 제품 번호:
- 168-3314
- 제조사 부품 번호:
- 7448680180
- 제조업체:
- Wurth Elektronik
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
현재 비가용
죄송합니다. 언제 재입고될지 모릅니다.
- RS 제품 번호:
- 168-3314
- 제조사 부품 번호:
- 7448680180
- 제조업체:
- Wurth Elektronik
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Wurth Elektronik | |
| Product Type | Common Mode Choke | |
| Inductance | 150μH | |
| Series | WE-LPCC | |
| Maximum DC Current | 20A | |
| Packaging | Tray | |
| Test Frequency | 50Hz | |
| Maximum Operating Temperature | 115°C | |
| Minimum Operating Temperature | -40°C | |
| Number of Lines | 2 | |
| Automotive Standard | No | |
| Mount Type | Through Hole | |
| Pin Count | 4 | |
| Choke Voltage | 250V ac | |
| Inductance Tolerance | ±40 % | |
| Depth | 25mm | |
| Termination Style | Solder | |
| Maximum DC Resistance | 1.9mΩ | |
| Standards/Approvals | RoHS, REACH | |
| Length | 27.5mm | |
| Height | 12mm | |
| 모두 선택 | ||
|---|---|---|
브랜드 Wurth Elektronik | ||
Product Type Common Mode Choke | ||
Inductance 150μH | ||
Series WE-LPCC | ||
Maximum DC Current 20A | ||
Packaging Tray | ||
Test Frequency 50Hz | ||
Maximum Operating Temperature 115°C | ||
Minimum Operating Temperature -40°C | ||
Number of Lines 2 | ||
Automotive Standard No | ||
Mount Type Through Hole | ||
Pin Count 4 | ||
Choke Voltage 250V ac | ||
Inductance Tolerance ±40 % | ||
Depth 25mm | ||
Termination Style Solder | ||
Maximum DC Resistance 1.9mΩ | ||
Standards/Approvals RoHS, REACH | ||
Length 27.5mm | ||
Height 12mm | ||
- COO (Country of Origin):
- CN
Wurth Elektronik WE-LPCC Series Common Mode Choke, 150μH Inductance, 20A Current - 7448680180
This common mode choke provides differential noise suppression for two-line circuits. Designed for through-hole mounting with solder terminations, it operates across a wide temperature range and is intended for applications requiring significant continuous current handling and mains-level voltage withstand.
Features and Benefits:
• 150μH inductance reduces interference at powerline frequencies
• ±40% tolerance accommodates manufacturing variation
• 20A maximum DC current supports high-current designs
• 1.9mΩ low DC resistance minimises conduction losses
• 250V AC choke voltage allows use on mains-connected lines
• ±40% tolerance accommodates manufacturing variation
• 20A maximum DC current supports high-current designs
• 1.9mΩ low DC resistance minimises conduction losses
• 250V AC choke voltage allows use on mains-connected lines
Applications
• Suitable for EMI suppression in power supply inputs
• Ideal for two-line filtering in industrial equipment
• Used for noise control in telecom power circuits
• Can be used for interference reduction in converter stages
• Ideal for two-line filtering in industrial equipment
• Used for noise control in telecom power circuits
• Can be used for interference reduction in converter stages
What temperature range can it withstand?
It operates from -40°C to 115°C.
How is the component physically mounted?
It uses through-hole mounting with solder termination.
How is it supplied for assembly processes?
It is packaged in trays for handling and placement.
What testing condition defines its inductance rating?
The inductance is specified at a 50Hz test frequency.
관련된 링크들
- Wurth Elektronik 150 μH 20 A Common Mode Choke 1.9 mΩ 250V ac
- Wurth Elektronik Common Mode Choke
- Wurth Elektronik 250 μH 600 mA Common Mode Choke 120 mΩ
- Wurth Elektronik 150 μH 5.4 A Common Mode Choke 0.042 Ω
- Wurth Elektronik 100 mH Common Mode Choke
- Wurth Elektronik 47 mH 250 mA Common Mode Choke 4 Ω 80V
- Wurth Elektronik 250 μH 200 mA Common Mode Choke 1.6 Ω 60V
- Wurth Elektronik 80 mH 600 mA Common Mode Choke 1 Ω 250V ac