RS PRO 300 mm Combination Square, Stainless Steel
- RS 제품 번호:
- 193-8702
- Distrelec 제품 번호:
- 304-25-433
- 제조업체:
- RS PRO
Subtotal (1 unit)*
₩19,000.00
재고있음
- 668 개 단위 배송 준비 완료
- 추가로 2026년 12월 24일 부터 300 개 단위 배송
- 추가로 2027년 3월 02일 부터 300 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩19,000.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 193-8702
- Distrelec 제품 번호:
- 304-25-433
- 제조업체:
- RS PRO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | RS PRO | |
| Product Type | Combination Square | |
| Unit of Measure | Imperial, Metric | |
| Rule Length | 300mm | |
| Head Material | Aluminium | |
| Rule Material | Stainless Steel | |
| Scribe | Yes | |
| Height | 17mm | |
| Length | 304mm | |
| Width | 118mm | |
| Standards/Approvals | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 RS PRO | ||
Product Type Combination Square | ||
Unit of Measure Imperial, Metric | ||
Rule Length 300mm | ||
Head Material Aluminium | ||
Rule Material Stainless Steel | ||
Scribe Yes | ||
Height 17mm | ||
Length 304mm | ||
Width 118mm | ||
Standards/Approvals No | ||
제외
- COO (Country of Origin):
- CN
RS PRO Stainless Steel Combination Square (300mm)
A robust and accurate combination square, often referred to as a carpenters square, featuring a built-in spirit level and scriber for the quick and precise measurement and marking of angles. ;Constructed from Stainless Steel for excellent strength, corrosion and wear resistance, the detachable rule is laser marked in both imperial and metric measurements. Then when you need to use the square it can be easily attached to the Aluminium alloy head using the Brass locking screw. ;Perfect for accuracy and quickly measuring 45° and 90° angles before marking using the removable scriber cleverly stored on the adjustable squares head, and the handy built-in spirit level is great for checking the flatness of the workpiece.;A strong and accurate combination square fit for home and industry use. Impact resistant and hardwearing this adjustable square will provide years of reliable service and is fit for use in harsh or dirty environments.
Features and Benefits
Why RS PRO?
Looking to reduce costs but keep the same quality?
With a choice of over 65,000 products – all of which are rigorously tested against demanding industry standards before they are given the RS PRO seal of approval.
Trusted by engineers the world over, we want you to be confident that youre receiving the exceptional quality, reliability and the best value for money.
관련된 링크들
- RS PRO 300 mm Combination Square, Stainless Steel
- Bahco 300 mm Combination Square, Stainless Steel
- RND 300 mm Combination Square, Stainless Steel
- RS PRO 300 mm Combination Square, Steel
- Teng Tools 300 mm Combination Square, Steel
- Bahco 150 mm Combination Square, Stainless Steel
- Bahco 407 mm Combination Square, Stainless Steel
- Moore & Wright 305 mm Combination Square Set, Stainless Steel