07302.0-00 STEGO Light Sensor IO-Link 4-Pin
- RS 제품 번호:
- 270-9897
- 제조사 부품 번호:
- 07302.0-00
- 제조업체:
- STEGO
현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
- RS 제품 번호:
- 270-9897
- 제조사 부품 번호:
- 07302.0-00
- 제조업체:
- STEGO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | STEGO | |
| Product Type | Light Sensor | |
| Mount Type | Screw | |
| Pin Count | 4 | |
| Interface Type | IO-Link | |
| Minimum Supply Voltage | 18V | |
| Maximum Supply Voltage | 30V | |
| Minimum Operating Temperature | -40°C | |
| Series | SHC 071 | |
| Standards/Approvals | UL, EC 61010-1, VDE, CE, RoHS, UKCA | |
| Width | 35mm | |
| Height | 87mm | |
| Length | 107mm | |
| Maximum Operating Temperature | 85°C | |
| Automotive Standard | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 STEGO | ||
Product Type Light Sensor | ||
Mount Type Screw | ||
Pin Count 4 | ||
Interface Type IO-Link | ||
Minimum Supply Voltage 18V | ||
Maximum Supply Voltage 30V | ||
Minimum Operating Temperature -40°C | ||
Series SHC 071 | ||
Standards/Approvals UL, EC 61010-1, VDE, CE, RoHS, UKCA | ||
Width 35mm | ||
Height 87mm | ||
Length 107mm | ||
Maximum Operating Temperature 85°C | ||
Automotive Standard No | ||
- COO (Country of Origin):
- DE
The STEGO Visible light sensor is used with SHC 071 Sensor Hub. This digital sensors are the current range of plug and connect compatible components for the Sensor Hub. This sensors pre calibrated and thus immediately ready for use. Individual calibration effort is not required. This sensor has 2 percent relative accuracy.
Easily mounted
Small dimensions
Flexibly positioned
Less than 7 sec response time
관련된 링크들
- STEGO SHC 071 Series Sensor Hub, 4 Port, IO-Link
- STEGO Retroreflective Distance Sensor, Block Sensor, 0.3 → 4 m, IO-Link, IP40
- STEGO AHC 072 Series Actuator Hub, IO-Link
- STEGO Temperature & Humidity Sensor IO-LINK DIN Rail 59 mm 13 mm IP20 24V
- STEGO Temperature & Humidity Sensor IO-LINK DIN Rail 59 mm 13 mm IP20 Screw
- STEGO IO-LINK DIN Rail 140 mm 40 mm IP20 30V dc Screw
- STEGO 07601.2-00, Current Sensor 4-Pin, Module
- VEML60311X00 Vishay Ambient Light Sensor Ambient Light 6-Pin