APDS-9005-020 Broadcom Ambient Light Sensor Chip LED 6-Pin

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

대량 구매 할인 받기

50개 더 담고 ₩1,800.00 할인 받기

View bulk pricing options

Subtotal (1 pack of 5 units)*

₩7,460.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 추가로 2026년 11월 09일 부터 2,900 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
한팩당*
절감
5 - 45₩1,492.00₩7,460.00-
50 - 95₩1,456.00₩7,280.00₩1,800.00
100 - 995₩1,420.00₩7,100.00₩7,200.00
1000 - 1995₩1,388.00₩6,940.00₩104,000.00
2000 +₩1,348.00₩6,740.00₩288,000.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

포장 옵션
RS 제품 번호:
230-5334
제조사 부품 번호:
APDS-9005-020
제조업체:
Broadcom
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Broadcom

Product Type

Ambient Light Sensor

Typical Rise Time

500μs

Mount Type

Surface

Typical Fall Time

5000μs

Package Type

Chip LED

Minimum Supply Voltage

1.8V

Application

TV, PDA, Mobile Phone, Digital Camera, Webpads

Maximum Supply Voltage

5.5V

Number of Pins

6

Minimum Operating Temperature

-40°C

Width

1.6mm

Length

550μm

Standards/Approvals

RoHS

Height

1.5mm

Series

APDS-9005

Maximum Operating Temperature

85°C

Automotive Standard

No

Broadcom APDS-9005 Series Ambient Light Sensor, 1.8V Minimum Supply Voltage, 5.5V Maximum Supply Voltage - APDS-9005-020


This ambient light sensor detects environmental illumination and provides an electrical output suitable for electronic devices operating across a low-voltage range. It is supplied in a chip LED package configured for surface mounting and is designed for integration into consumer electronics that require automatic brightness adjustment and ambient-light-aware functions.

Features and Benefits:


• Operates from 1.8 V to 5.5 V providing flexible system compatibility
• Rise time 500 μs enables quick light response
• Fall time 5000 μs reduces noise from Rapid light fluctuations
• Six-pin configuration simplifies PCB interfacing
• Wide operating temperature −40 °C to 85 °C supports harsh environments

Applications


• Suitable for ambient light detection in mobile phones
• Ideal for exposure control in digital cameras
• Used with televisions for automatic screen dimming
• Can be used for ambient sensing in PDAs
• Appropriate for light management in webpads

What package and mounting style does it use?


It is supplied in a chip LED package and intended for surface mounting.

How does the device behave across temperature extremes?


It continues to operate between −40 °C and 85 °C, covering typical consumer and rugged environments.

What supply voltages are acceptable for operation?


The device functions across a supply range from 1.8 V up to 5.5 V.

How many electrical connections are provided for PCB integration?


Six electrical pins are available for connection and signal routing.

What standards approval is indicated for material compliance?


The device meets RoHS material restrictions.

관련된 링크들