Codelock Steel Mechanical Brushed Steel Code Lock

Subtotal (1 unit)*

₩624,940.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 2 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩624,940.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
687-9874
제조사 부품 번호:
CL610BS
제조업체:
Codelock
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Codelock

Operating Mechanism

Mechanical

Product Type

Code Lock

Material

Steel

Finish

Brushed Steel, Polished Brass

Housing Width

58mm

Maximum Door Thickness

60mm

Minimum Door Thickness

35mm

Standards/Approvals

No

제외

COO (Country of Origin):
CN
A range of pushbutton mechanical locks allowing controlled access using a coded entry sequence.

The code lock is supplied with full size lever handles and a key for use in high traffic areas.

SUITABILITY


This digital lock is suitable for door thickness of 35 to 60 mm.

•The 610BS and 615BS models include deadlocking tubular mortice latch

•The 620BS and 625BS models include mortice lock with double cylinder and anti-panic Safety Function

Most people will set a code in the range of 4 to 7 digits, and the total number of codes in this range is 1584. The lock is factory set with a randomly selected 5 digit code starting with the ’C’ button.

The CL600 range incorporate the new Quick Code system allows on door code change in seconds. In general, most mechanical digital locks require the lock to be removed from the door or partly disassembled to change the code. Code Free access option on the keypad. What Code Free mode provide is the outside lever will retract the latchbolt without using a code.

This makes it ideal for day to day use when punching in a code is not necessary e.g. external doors in a school with high traffic.

This code lock has over 8000 code combinations, which provides high level of security and can be used on internal and external doors.

Codelocks with lever handles have been designed to control accesses to certain areas or safeguarding confidential and dangerous materials.

The CL 600 Locks are perfect to be used for any heavy duty range with full size lever handles, allowing use as the primary lock on most doors, particularly in high traffic situations.

Whenever there is a requirement to retrofit, new install or upgrade, digital locks are made to suit all these needs.

관련된 링크들