Dom Metalux Aluminium Mechanical Code Lock

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

사용할 수 없음
RS는 더 이상 이 제품을 입고하지 않습니다.

대체품

이 제품은 현재 공급 불가입니다. 아래 제품들은 당사에서 추천드리는 대체품입니다.

개당

₩1,650,160.00

RS 제품 번호:
373-9004
제조사 부품 번호:
UNITEC MECANIS 1200 DROITE
제조업체:
Dom Metalux
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Dom Metalux

Material

Aluminium

Operating Mechanism

Mechanical

Product Type

Code Lock

Maximum Door Thickness

50 mm

Minimum Door Thickness

34 mm

제외

COO (Country of Origin):
FR

Unitecnic Digital Code Door Lock


The Unitecnic 1200 digital door lock is a mechanical safety device designed to control door access. The buttons and base are made from aluminium material with a varnished finish. This code lock is installed on all the doors with a thickness of 34mm to 50mm, both indoors and outdoors.

Why choose a code lock?

Preventing break-ins because it is hard to pick a lock compared to an ordinary key lock. You will not have to carry around a large set of keys and they will be less likely to be lost or stolen. Are you a landlord? You don’t need to give residents keys and that means no replacement costs in case they lose them. It is easy to control who enters the building, simply by using your PIN-code and that increases the security of your belongings. Forgetful? No need to worry when you need to change your PIN code as is incredibly easy and you can do that whenever you like. Consider that extra investment when buying code locks. This can be a massive advantage to those who are unable to get the door quickly or who struggle with keys.

Our range offers a wide variety of code locks and you can choose one for your convenience.

Features and Benefits


Flexible design

Multiple mounting options

Electrolytic copper housing with tin-plated finish

Wire size ranges between 14AWG and 4AWG

Screw termination

Unique geometry

Applications


Electronic servicing engineers as an essential piece of equipment

Jewellers

Scientist

관련된 링크들