Euro-Locks a Lowe & Fletcher group Company Zinc Electronic Powder Coated Silver Code Lock

Subtotal (1 unit)*

₩107,040.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 63 개 단위 배송 준비 완료
  • 추가로 2026년 11월 19일 부터 150 개 단위 배송
  • 추가로 2026년 12월 03일 부터 500 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩107,040.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
231-2055
제조사 부품 번호:
3780
제조업체:
Euro-Locks a Lowe & Fletcher group Company
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Euro-Locks a Lowe & Fletcher group Company

Product Type

Code Lock

Operating Mechanism

Electronic

Material

Zinc

Handle Type

Left Hand Lever, Right Hand Lever

Finish

Powder Coated Silver

Standards/Approvals

No

COO (Country of Origin):
GB
The Euro-Locks a Lowe & Fletcher group Company Digital combination lock is an easy to use and versatile model that is available with a wide range of standard, optional and advanced features. It is unique to all our digital code locks, you can use our steel override key to bypass the keyless locking feature when immediate supervisory access is necessary. It is compatible with the RAS remote allocation system, typical applications of this keyless digital code lock include Lockers, Metal and Wooden Office Furniture and Postal.

Colour black, silver or white

Fixing point two or three

8-digit master code

6-digit sub-master code

4-digit user code

Opening knob works in both directions

Dimension L is 20mm

Scope of delivery


Codelock

Straight locking bolt

Cranked locking bolt

Mounting screws

Masterkey

2 fitting batteries

관련된 링크들