Vishay TLWR7900 TELUX Red CoB LED

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
RS 제품 번호:
180-7443
제조사 부품 번호:
TLWR7900
제조업체:
Vishay
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Vishay

Product Type

CoB LED

Typical Luminous Flux

2800lm

Luminous Intensity

2800mcd

Maximum Forward Current

70mA

Packaging

Tube

Series

TELUX

Viewing Angle

±45 °

LED Colour

Red

Forward Voltage

2.67V

Width

7.62mm

Standards/Approvals

AEC-Q101, CECC 00802, J-STD-020, JESD 22-A114-B

Length

7.75mm

Automotive Standard

No

COO (Country of Origin):
TH
The Vishay TELUX series is a non diffused LED for applications where supreme luminous flux is required. It is designed in an industry standard 7.62 mm square package utilizing highly developed AllnGaP technology. The supreme heat dissipation of TELUX allows applications at high ambient temperatures.

High luminous flux

Small mechanical tolerances allow precise usage of external reflectors or light guides

High operating temperature

관련된 링크들