Vishay VLMW15 White CoB LED 7000K
- RS 제품 번호:
- 180-7042
- 제조사 부품 번호:
- VLMW1500-GS08
- 제조업체:
- Vishay
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
- RS 제품 번호:
- 180-7042
- 제조사 부품 번호:
- VLMW1500-GS08
- 제조업체:
- Vishay
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Vishay | |
| Product Type | CoB LED | |
| Luminous Intensity | 180mcd | |
| Maximum Forward Current | 5mA | |
| Colour Temperature | 7000K | |
| Packaging | Tape & Reel | |
| Series | VLMW15 | |
| Viewing Angle | 65 ° | |
| LED Colour | White | |
| Forward Voltage | 3.05V | |
| Standards/Approvals | RoHS | |
| Automotive Standard | AEC-Q101 | |
| 모두 선택 | ||
|---|---|---|
브랜드 Vishay | ||
Product Type CoB LED | ||
Luminous Intensity 180mcd | ||
Maximum Forward Current 5mA | ||
Colour Temperature 7000K | ||
Packaging Tape & Reel | ||
Series VLMW15 | ||
Viewing Angle 65 ° | ||
LED Colour White | ||
Forward Voltage 3.05V | ||
Standards/Approvals RoHS | ||
Automotive Standard AEC-Q101 | ||
The new 0402 ChipLED series has been designed in the smallest SMD package. The 0402 LED is an obvious solution for small-scale products that are expected to work reliably in an arduous Environment. This package is filled with a mixture of epoxy and yellow Converter. The yellow converter converts the blue emission partially to yellow, which mixes with the remaining blue to give white.
High efficient InGaN technology
Super thin ChipLED with exceptional brightness 1.0 mm x 0.5 mm x 0.35 mm (L x W x H)
High reliability, PCB based
APPLICATIONS:
Telecommunication: indicator and backlighting in telephone and fax
Backlighting for audio and video equipment
Backlighting in office equipment
관련된 링크들
- Vishay VLMW1500-GS08 VLMW15 White CoB LED 7000K
- Vishay 3.15 V White LED 0603 Surface VLMW1300 VLMW1300-GS08
- Vishay 3 V White LED Surface Mount Surface VLMW1301 VLMW1301-GS08
- Vishay 3.05 V White LED Surface Mount Surface VLMW15 VLMW1501-GS08
- Vishay VLMG1500 Green CoB LED
- Vishay VLMG1500-GS08 VLMG1500 Green CoB LED
- Vishay VLM.334 CoB LED
- Vishay VLMA3100 Yellow CoB LED