Huber+Suhner MMCX Series Coaxial Connector Cable Male MMCX, 50 Ω, Right Angle Body Solder
- RS 제품 번호:
- 889-744
- 제조사 부품 번호:
- 16_MMCX-50-2-1/111_OH
- 제조업체:
- Huber+Suhner
N
Subtotal (1 Bag of 100 units)*
₩1,994,636.00
일시적 품절
- 2026년 12월 21일 부터 1 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
Bag(s) | Per Bag | 한팩당* |
|---|---|---|
| 1 + | ₩1,994,636.00 | ₩19,946.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 889-744
- 제조사 부품 번호:
- 16_MMCX-50-2-1/111_OH
- 제조업체:
- Huber+Suhner
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Huber+Suhner | |
| Coaxial Connector Type | MMCX | |
| Product Type | Coaxial Connector | |
| Mount Type | Cable | |
| Impedance | 50Ω | |
| Orientation | Right Angle | |
| Connector Gender | Male | |
| Size | 7 x 4 mm | |
| Bulkhead | No | |
| Operating Frequency | 6GHz | |
| Body Plating | Gold | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Polarity | Standard | |
| Termination Type | Solder | |
| Series | MMCX | |
| Contact Gender | Male | |
| Standards/Approvals | UKCA | |
| Contact Material | Bronze | |
| Contact Plating | Gold | |
| 모두 선택 | ||
|---|---|---|
브랜드 Huber+Suhner | ||
Coaxial Connector Type MMCX | ||
Product Type Coaxial Connector | ||
Mount Type Cable | ||
Impedance 50Ω | ||
Orientation Right Angle | ||
Connector Gender Male | ||
Size 7 x 4 mm | ||
Bulkhead No | ||
Operating Frequency 6GHz | ||
Body Plating Gold | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
Polarity Standard | ||
Termination Type Solder | ||
Series MMCX | ||
Contact Gender Male | ||
Standards/Approvals UKCA | ||
Contact Material Bronze | ||
Contact Plating Gold | ||
- COO (Country of Origin):
- PL
The Huber+Suhner coaxial connector is a 50 Ohm right-angle cable plug designed for efficient connectivity. It offers a Compact size and reliable performance for various applications, ensuring optimal signal integrity.
Very small size facilitates convenient installation in tight spaces
Easy to connect and disconnect, enhancing usability
Wide range of board connectors and cable connectors available for flexibility
Engagement force ranges between 6 N and 15 N, ensuring secure connections
Mechanical robustness with a mating cycle rating of 500
관련된 링크들
- Huber+Suhner MMCX Series Coaxial Connector Cable Male MMCX, 50 Ω, Right Angle Body Solder
- Huber+Suhner MMCX Series Coaxial Connector Cable Male MMCX, 50 Ω, Straight Body Solder
- Huber+Suhner MMCX Series Coaxial Connector Bulkhead Female MMCX, 50 Ω, Straight Body Solder
- Huber+Suhner 16_MMCX-50-2-4/111_OH Series Coaxial Connector Cable Male MCX, 50 Ω, Right Angle Body Crimp
- Huber+Suhner 16_MMCX-50-1-1/111_OH Series Coaxial Connector Cable Male MCX, 50 Ω, Right Angle Body Crimp
- Huber+Suhner 16_MMCX-50-2-2/111_OH Series Coaxial Connector Cable Male MCX, 50 Ω, Right Angle Body Crimp
- Huber+Suhner 85_MMC Series Coaxial Connector Through Hole Female Circular Coaxial, 50 Ω, Right Angle Body Solder
- Huber+Suhner MMCX Series Coaxial Connector Cable Male MCX, 50 Ω, Right Angle Body Solder
