TE Connectivity 2477166 Series Coaxial Connector Panel Mount Female SMC, 50 Ω, Straight Body Solder
- RS 제품 번호:
- 205-379
- 제조사 부품 번호:
- 2477166-1
- 제조업체:
- TE Connectivity
대량 구매 할인 받기
10개 더 담고 ₩65,400.00 할인 받기
View bulk pricing optionsSubtotal (1 unit)*
₩81,620.00
재고있음
- 추가로 2026년 11월 16일 부터 100 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 절감 |
|---|---|---|
| 1 - 9 | ₩81,620.00 | - |
| 10 + | ₩75,080.00 | ₩65,400.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 205-379
- 제조사 부품 번호:
- 2477166-1
- 제조업체:
- TE Connectivity
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | TE Connectivity | |
| Coaxial Connector Type | SMC | |
| Product Type | Coaxial Connector | |
| Mount Type | Panel Mount | |
| Impedance | 50Ω | |
| Orientation | Straight | |
| Connector Gender | Female | |
| Operating Frequency | 10GHz | |
| Minimum Operating Temperature | -65°C | |
| Body Plating | Gold | |
| Maximum Operating Temperature | 165°C | |
| Termination Type | Solder | |
| Series | 2477166 | |
| Contact Gender | Female | |
| Standards/Approvals | No | |
| Contact Material | Brass | |
| Contact Plating | Gold | |
| 모두 선택 | ||
|---|---|---|
브랜드 TE Connectivity | ||
Coaxial Connector Type SMC | ||
Product Type Coaxial Connector | ||
Mount Type Panel Mount | ||
Impedance 50Ω | ||
Orientation Straight | ||
Connector Gender Female | ||
Operating Frequency 10GHz | ||
Minimum Operating Temperature -65°C | ||
Body Plating Gold | ||
Maximum Operating Temperature 165°C | ||
Termination Type Solder | ||
Series 2477166 | ||
Contact Gender Female | ||
Standards/Approvals No | ||
Contact Material Brass | ||
Contact Plating Gold | ||
- COO (Country of Origin):
- TW
The TE Connectivity SMC connectors are miniature and lightweight, designed for use in critical applications where limited space and vibration are of major concern. These connectors are designed in accordance with the requirements of specification MIL-C-39012, Class II, Category B. They have a constant impedance of 50 ohm, a voltage rating of 350 volts, and operate at frequencies up to 10 GHz. This SMC connectors have a threaded coupling and can be used with a wide range of miniature coaxial cable sizes including RG 174, 188A and 316.
Threaded interface
Miniature screw on coupling
Three piece design
Connector bodies pre assembled
Centre conductor and braid terminated with the same tool
Low noise level
PTFE dielectric
Applications
Antennas
GPS tracking
GSM cellular
Instrumentation
Telecommunications
PC/LAN
Video systems
관련된 링크들
- TE Connectivity 2477167 Series Coaxial Connector Panel Mount Female SMC, 50 Ω, Straight Body Solder
- TE Connectivity Coaxial Connector Panel Mount Female SHV, Straight Body Solder
- TE Connectivity SMC Series Coaxial Connector Cable Male SMC, 50 Ω, Straight Body Solder
- TE Connectivity SMC Series Coaxial Connector Through Hole Female SMC, 50 Ω, Straight Body Solder
- TE Connectivity 2477171 Series Coaxial Connector Cable Male SMC, 50 Ω, Straight Body Solder
- TE Connectivity BNC Series Coaxial Connector Panel Mount Female BNC, 50 Ω, Straight Body Solder
- TE Connectivity BNC Series Coaxial Connector Panel Mount Female BNC, 75 Ω, Straight Body Solder
- TE Connectivity AMP Series Coaxial Connector Panel Mount Female BNC, 50 Ω, Straight Body Solder