Hirose WFL Series Coaxial Cable Female WFL to Female WFL, 500 mm 50 Ω

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
포장 옵션
RS 제품 번호:
619-6400
제조사 부품 번호:
W.FL-2LP-04N2-A-(500)
제조업체:
Hirose
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Hirose

Product Type

Coaxial Cable

Connector Type A

WFL

Connector Type B

WFL

Connector Gender A

Female

Connector Gender B

Female

Characteristic Impedance

50Ω

Cable Length

500mm

Standards/Approvals

RoHS

Jacket Colour

Black

Jacket Material

Polybutylene Terephthalate

Series

WFL

COO (Country of Origin):
CN

H.FL and W.FL Cable Assemblies


Applications: GSM & GPS Modules from Siemens, Mobile phones, Radio communications equipment, Measuring instruments, GPS, Wireless LAN, Bluetooth.

H.FL Series

Low profile connectors/ assemblies for use when space and weight are at a premium. The connectors are equipped with a scoop-proof mechanism protecting against mis-insertion.

W.FL Series

The Plugs are silver plated with a gold centre contact and are supplied pre-terminated to 0.8mm diameter cable. When mated, with the receptacle, full mating is confirmed with a tactile click, the plug is then able to rotate through 360° making the routing of cable straightforward.

관련된 링크들