현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
- RS 제품 번호:
- 521-8010
- 제조업체:
- RS PRO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | RS PRO | |
| Product Type | Coaxial Cable | |
| Screened/Unscreened | Screened | |
| Characteristic Impedance | 93Ω | |
| Cable Length | 100m | |
| Jacket Colour | Black | |
| Standards/Approvals | UL | |
| Jacket Material | Polyvinyl Chloride | |
| Number of Cores | 1 | |
| 모두 선택 | ||
|---|---|---|
브랜드 RS PRO | ||
Product Type Coaxial Cable | ||
Screened/Unscreened Screened | ||
Characteristic Impedance 93Ω | ||
Cable Length 100m | ||
Jacket Colour Black | ||
Standards/Approvals UL | ||
Jacket Material Polyvinyl Chloride | ||
Number of Cores 1 | ||
Belden RG62A/U Coaxial Cable, 93 ohm Characteristic Impedance, PE Insulation - 9269 010328
This high-quality Belden RG62A/U coaxial cable, with a characteristic impedance of 93 ohms, is designed for superior performance in various applications. Its technical specifications ensure reliable connectivity and signal transmission, making it a versatile and efficient choice for your wiring needs.
Features & Benefits
• Bare copper clad steel conductor for optimal signal transmission
• PE insulation material for durability and reliability
• 100m length cable for versatile installation options
• Black PVC sheath for protection and longevity
• Solid conductor strand for stability and quality
• High velocity ratio coaxial cable for efficient signal transfer
Applications
• Suitable for connecting various devices and equipment in industrial settings
• Can be used for applications requiring consistent and reliable signal transmission
Can it ensure reliable signal transmission in industrial environments?
Yes, the coaxial cable is designed for optimal performance in industrial settings.
Will it provide durable and stable connectivity for electronic devices?
Yes, the high-quality construction of this cable ensures long-lasting and reliable connections.
Is it suitable for use in automation systems?
Yes, it is ideal for automation applications, providing efficient signal transmission.
관련된 링크들
- RS PRO 50 Ω Coaxial Cable Screened, 500 m Black
- RS PRO 78 Ω Coaxial Cable Screened, 100 m Grey
- RS PRO 75 Ω Coaxial Cable Screened, 100 m, 18 AWG White
- RS PRO 75 Ω Coaxial Cable Screened, 100 m, 21 AWG White
- RS PRO, 100 mm, RF Coaxial Coaxial Cable 50 Ω, Black, Terminated
- RS PRO 50 Ω Coaxial Cable, 100 m Black
- RS PRO, 100 m, RG59 Coaxial Coaxial Cable 75 Ω, Black, Unterminated
- RS PRO, 100 m, RG6 Coaxial Coaxial Cable 75 Ω, Black, Unterminated