TE Connectivity 2081385 Series Coaxial Cable Male FAKRA Plug to Male FAKRA Jack, Jack, Straight, 3 m 50 Ω
- RS 제품 번호:
- 286-8635
- 제조사 부품 번호:
- 2081385-5
- 제조업체:
- TE Connectivity
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
현재 비가용
죄송합니다. 언제 재입고될지 모릅니다.
- RS 제품 번호:
- 286-8635
- 제조사 부품 번호:
- 2081385-5
- 제조업체:
- TE Connectivity
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | TE Connectivity | |
| Product Type | Coaxial Cable | |
| Connector Type A | FAKRA Plug | |
| Connector Type B | FAKRA Jack, Jack, Straight | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Characteristic Impedance | 50Ω | |
| Cable Length | 3m | |
| Standards/Approvals | RoHS | |
| Jacket Colour | Black | |
| Series | 2081385 | |
| Jacket Material | PVC | |
| 모두 선택 | ||
|---|---|---|
브랜드 TE Connectivity | ||
Product Type Coaxial Cable | ||
Connector Type A FAKRA Plug | ||
Connector Type B FAKRA Jack, Jack, Straight | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Characteristic Impedance 50Ω | ||
Cable Length 3m | ||
Standards/Approvals RoHS | ||
Jacket Colour Black | ||
Series 2081385 | ||
Jacket Material PVC | ||
- COO (Country of Origin):
- CN
The TE Connectivity cable assemblies provide a design solution suitable for replacing SMA cable assemblies in new designs. The FAKRA connector system portfolio offers a wide range of cable assemblies, terminals, and housings tailored for use in numerous automotive RF-based applications. This comprehensive range includes 14 key codes with sealed and unsealed options, as well as 180° and 90° orientation variants. Designed specifically for automated manufacturing, FAKRA connector products benefit from TE's global manufacturing footprint, ensuring high-quality and consistent performance.
Can be used to replace SMA cable assemblies in new designs
Works well in high-vibration applications
Waterproof design works well in harsh environments
관련된 링크들
- TE Connectivity 2081385 Series Coaxial Cable Male FAKRA Plug to Male FAKRA Jack, Jack, Straight, 3 m 50 Ω
- TE Connectivity 2081385 Male FAKRA Plug to Female FAKRA Jack, Straight Coaxial Cable, Black, 600 mm 2081385-2
- TE Connectivity 2081377 Male FAKRA Plug to Female FAKRA Jack, Straight Coaxial Cable, Black, 1 m 2081377-3
- TE Connectivity 2081377 Male FAKRA Plug to Female FAKRA Jack, Straight Coaxial Cable, Black, 300 mm 2081377-1
- TE Connectivity 2081376 Series Coaxial Cable Male FAKRA Plug to Male Plug, 300 mm 50 Ω
- TE Connectivity 2081390 Series Coaxial Cable Male FAKRA Plug to Male Plug, 600 mm 50 Ω
- TE Connectivity 2081384 Series Coaxial Cable Male FAKRA Plug to Male Plug, 5 m 50 Ω
- TE Connectivity 2081376 Series Coaxial Cable Male FAKRA Plug to Male Plug, 1 m 50 Ω