AXINDUS Control Cable Screened, 6.1 mm, 19 AWG Grey

현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
RS 제품 번호:
284-3710
제조사 부품 번호:
SMB90410060
제조업체:
AXINDUS
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

AXINDUS

Product Type

Control Cable

Screened/Unscreened

Screened

American Wire Gauge

19AWG

Cable Length

6.1mm

Standards/Approvals

RoHS

Jacket Colour

Grey

Jacket Material

Polyvinyl Chloride

Number of Cores

4

제외

COO (Country of Origin):
MP
The S2Ceb-Groupe Cae data transmission cable is designed as a control and connecting cable primarily used for transmitting analogue and digital signals within process-controlled facilities in measurement and control technology. It is suitable for both fixed laying and flexible applications, particularly in scenarios with undefined cable routing and without tensile stress.

Conform to RoHS

Core insulation PVC

Outer sheath PVC

Rated voltage 500 Vrms

관련된 링크들