RS PRO, 500 mm, RG316 Coaxial Coaxial Cable 50 Ω, Brown, Terminated

대량 구매 할인 받기

10개 더 담고 10% 할인 받기

View bulk pricing options

Subtotal (1 unit)*

₩74,600.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 41 개 단위 배송 준비 완료
  • 추가로 2026년 11월 17일 부터 15 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
절감
1 - 9₩74,600.00-
10 +₩66,760.0010%

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
283-4818
제조업체:
RS PRO
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

RS PRO

Product Type

Coaxial Cable

Terminated/Unterminated

Terminated

Coaxial Type

RG316

Outside Diameter

2.5mm

Characteristic Impedance

50Ω

Conductor Type

Stranded

Cable Length

500mm

Jacket Colour

Brown

Standards/Approvals

CE / CSA / UL Standards Met RoHS3

Series

RS PRO

Number of Strands

7

Core Strands

7 x 170 μm

Conductor Material

Silver Plated Copper Clad Steel

Size of Strands

170μm

Jacket Material

Fluorinated Ethylene Propylene

COO (Country of Origin):
GB

RS PRO 500mm Right Angle SMA Plug to SMA Plug Coax Cable (50 Ω)


A 500mm RG316 coax cable terminated in a SMA to right angled SMA (Sub-miniature A) plug providing a high quality connection in areas with limited access space or as a pairing cable for cable extensions.

The SMA coax cable features a Fluorinated Ethylene Propylene (FEP) sheath offering excellent wear resistance with strain relief protecting against breaks and splits.

Featuring a Silver plated Copper clad Steel central pin for a highly stable and reliable connection the coaxial cable is ideal for industrial applications enabling high speed data transfer between devices.

Features and Benefits


500mm coaxial cable assembly

SMA to SMA

Plug to plug

Right angle connector

Male connection

RG316 coax cable

50 Ω impedance

FEP sheath

PTFE dielectric

2.5mm cable diameter

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

관련된 링크들