RS PRO, 1 m, RG58 Coaxial Coaxial Cable 50 Ω, Black, Terminated

대량 구매 할인 기용 가능
View bulk pricing options

Subtotal (1 unit)*

₩68,040.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 추가로 2026년 10월 26일 부터 67 개 단위 배송
  • 추가로 2026년 10월 27일 부터 29 개 단위 배송
  • 추가로 2026년 11월 10일 부터 18 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
1 - 9₩68,040.00
10 +₩62,840.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
283-4813
제조업체:
RS PRO
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

RS PRO

Product Type

Coaxial Cable

Terminated/Unterminated

Terminated

Coaxial Type

RG58

Outside Diameter

4.95mm

Characteristic Impedance

50Ω

Conductor Type

Stranded

Cable Length

1m

Standards/Approvals

CE, UL, CSA

Jacket Colour

Black

Jacket Material

Polyethylene

Series

RS PRO

Conductor Material

Tin Copper Wire

Size of Strands

910μm

Core Strands

19 x 910 μm

Number of Strands

19

COO (Country of Origin):
GB

RS PRO 1m N Type Plug to SMA Plug Coax Cable (50 Ω)


A RG58 coax cable terminated in a N Type plug to SMA (Sub-miniature A) plug for high quality connections and cable extensions of up to 1m.

The N Type to SMA coax cable features a PVC sheath offering excellent flexibility, wear resistance and insulation properties with strain relief protecting against breaks and splits.

Featuring a Tinned Copper central pin for a highly stable and reliable connection the coaxial cable is ideal for industrial applications enabling high speed data transfer between devices.

Features and Benefits


1m coaxial cable assembly

N Type to SMA

Plug to plug

Male connection

RG58 coax cable

50 Ω impedance

PVC sheath

Polyethylene (PE) dielectric

4.95mm diameter

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

관련된 링크들