RS PRO, 1 m, RG142 Coaxial Coaxial Cable 50 Ω, Brown, Terminated
- RS 제품 번호:
- 283-4809
- 제조업체:
- RS PRO
대량 구매 할인 받기
10개 더 담고 10% 할인 받기
View bulk pricing optionsSubtotal (1 unit)*
₩150,320.00
재고있음
- 27 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 절감 |
|---|---|---|
| 1 - 9 | ₩150,320.00 | - |
| 10 + | ₩135,120.00 | 10% |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 283-4809
- 제조업체:
- RS PRO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | RS PRO | |
| Product Type | Coaxial Cable | |
| Terminated/Unterminated | Terminated | |
| Coaxial Type | RG142 | |
| Outside Diameter | 5.5mm | |
| Characteristic Impedance | 50Ω | |
| Conductor Type | Solid | |
| Cable Length | 1m | |
| Standards/Approvals | CE / CSA / UL Standards Met RoHS3 | |
| Jacket Colour | Brown | |
| Conductor Material | Silver Plated Copper Clad Steel | |
| Series | RS PRO | |
| Jacket Material | Fluorinated Ethylene Propylene | |
| Number of Strands | 1 | |
| Core Strands | 1 x 940 μm | |
| Size of Strands | 940μm | |
| 모두 선택 | ||
|---|---|---|
브랜드 RS PRO | ||
Product Type Coaxial Cable | ||
Terminated/Unterminated Terminated | ||
Coaxial Type RG142 | ||
Outside Diameter 5.5mm | ||
Characteristic Impedance 50Ω | ||
Conductor Type Solid | ||
Cable Length 1m | ||
Standards/Approvals CE / CSA / UL Standards Met RoHS3 | ||
Jacket Colour Brown | ||
Conductor Material Silver Plated Copper Clad Steel | ||
Series RS PRO | ||
Jacket Material Fluorinated Ethylene Propylene | ||
Number of Strands 1 | ||
Core Strands 1 x 940 μm | ||
Size of Strands 940μm | ||
- COO (Country of Origin):
- GB
RS PRO 1m Brown N Type to N Type Plug Coax Cable (50 Ω)
A RG142 coax cable terminated in 2 N Type plugs for attachment to N Type jack enabling connections and cable extensions of up to 1m.
The male N Type coax cable features a Fluorinated Ethylene Propylene (FEP) sheath offering excellent wear resistance with strain relief protecting against breaks and splits. The cables brown colour enables easy colour coding avoiding potential cross and incorrect connections
Featuring a Silver plated Copper clad Steel central pin for a highly stable and reliable connection the coaxial cable is ideal for industrial applications enabling high speed data transfer between devices.
Features and Benefits
1m coaxial cable assembly
N Type
Plug to plug
Male connection
RG142 coax cable
50 Ω impedance
PVC sheath
PTFE dielectric
4.95mm diameter
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
관련된 링크들
- RS PRO, 500 mm, RG142 Coaxial Coaxial Cable 50 Ω, Brown, Terminated
- AXINDUS, 100 m, RG142 Coaxial Coaxial Cable 50 Ω, Brown, Transparent, Unterminated
- RS PRO, 100 mm, RG142 Coaxial Coaxial Cable 50 Ω, Black, Terminated
- Huber+Suhner, 100 m, RG142 Coaxial Coaxial Cable 50 Ω, Brown, Unterminated
- RS PRO, 1 m, RG142U Coaxial Coaxial Cable 50 Ω, Black, Terminated
- Cinch 415 Series, RG142 Coaxial Coaxial Cable 50 Ω, Black, Terminated
- Radiall, 4.95 mm, RG142 Coaxial Coaxial Cable 50 Ω, Terminated
- RS PRO, 2 m, RG213 Coaxial Coaxial Cable 50 Ω, Brown, Terminated