Huber+Suhner SUCOFORM Series, RG402 Coaxial Coaxial Cable 50 Ω, Red, Unterminated
- RS 제품 번호:
- 283-1722
- 제조사 부품 번호:
- SUCOFORM_141_CU_FEP
- 제조업체:
- Huber+Suhner
현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
- RS 제품 번호:
- 283-1722
- 제조사 부품 번호:
- SUCOFORM_141_CU_FEP
- 제조업체:
- Huber+Suhner
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Huber+Suhner | |
| Terminated/Unterminated | Unterminated | |
| Product Type | Coaxial Cable | |
| Coaxial Type | RG402 | |
| Voltage | 9V | |
| Outside Diameter | 4.1mm | |
| Characteristic Impedance | 50Ω | |
| Conductor Type | Wire | |
| Attenuation | 100 dB | |
| Minimum Operating Temperature | -65°C | |
| Maximum Operating Temperature | 165°C | |
| Jacket Colour | Red | |
| Standards/Approvals | RoHS, EU | |
| Fire Behaviour | IEC 60332-1, UL 1581 § 1080 (VW-1) | |
| Series | SUCOFORM | |
| Conductor Material | Silver Plated Copper Clad Steel | |
| Jacket Material | Fluorinated Ethylene Propylene | |
| 모두 선택 | ||
|---|---|---|
브랜드 Huber+Suhner | ||
Terminated/Unterminated Unterminated | ||
Product Type Coaxial Cable | ||
Coaxial Type RG402 | ||
Voltage 9V | ||
Outside Diameter 4.1mm | ||
Characteristic Impedance 50Ω | ||
Conductor Type Wire | ||
Attenuation 100 dB | ||
Minimum Operating Temperature -65°C | ||
Maximum Operating Temperature 165°C | ||
Jacket Colour Red | ||
Standards/Approvals RoHS, EU | ||
Fire Behaviour IEC 60332-1, UL 1581 § 1080 (VW-1) | ||
Series SUCOFORM | ||
Conductor Material Silver Plated Copper Clad Steel | ||
Jacket Material Fluorinated Ethylene Propylene | ||
- COO (Country of Origin):
- CH
The Huber & Suhner Formable microwave cable is a hand-formable alternatives to semi-rigid microwave cables.
Bending possible without any tools
Fits into the smallest systems
Quick and easy assembly for design and manufacture
관련된 링크들
- Huber+Suhner SUCOFORM Series, RG402 Coaxial Coaxial Cable, Unterminated
- Huber+Suhner SUCOFORM Series, RG403 Coaxial Coaxial Cable 75 Ω, Raspberry Red, Unterminated
- Huber+Suhner SUCOFORM Series, 100 m, Coaxial Cable Coaxial Cable 50 Ω, Red, Terminated
- Huber+Suhner SUCOFORM Series, 100 m, Hand Formable Coaxial Coaxial Cable 50 Ω, Blue, Unterminated
- Huber+Suhner SUCOFORM_47_CU_LSFH Series, 100 m, SUCOFORM_47_CU_LSFH Coaxial Coaxial Cable 50 Ω, Jet Black, Unterminated
- Huber+Suhner MULTIFLEX Series, RG402 Coaxial Coaxial Cable 50 Ω, Black, Sky Blue, Unterminated
- Huber+Suhner SUCOFORM Series, 100 m, Hand Formable Coaxial Coaxial Cable 50 Ω, Copper, Unterminated
- Huber+Suhner SUCOFORM Series, 100 m, Hand-Formable RF Coaxial Cable Coaxial Coaxial Cable 50 Ω, Unterminated