Huber+Suhner, 100 m Coaxial Cable 50 Ω, Black, Unterminated
- RS 제품 번호:
- 240-8130
- Distrelec 제품 번호:
- 303-44-670
- 제조사 부품 번호:
- SPUMA_195
- 제조업체:
- Huber+Suhner
Subtotal (1 reel of 100 metres)*
₩422,600.00
일시적 품절
- 2027년 2월 15일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 릴당* |
|---|---|---|
| 100 + | ₩4,226.00 | ₩422,580.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 240-8130
- Distrelec 제품 번호:
- 303-44-670
- 제조사 부품 번호:
- SPUMA_195
- 제조업체:
- Huber+Suhner
사양
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Huber+Suhner | |
| Product Type | Coaxial Cable | |
| Terminated/Unterminated | Unterminated | |
| Voltage | 0.75kVrms | |
| Outside Diameter | 4.95mm | |
| Characteristic Impedance | 50Ω | |
| Conductor Type | Solid | |
| Minimum Operating Temperature | -40°C | |
| Cable Length | 100m | |
| Maximum Operating Temperature | 85°C | |
| Jacket Colour | Black | |
| Standards/Approvals | RoHS | |
| Jacket Material | Polyethylene | |
| Conductor Material | Tin Copper Wire | |
| 모두 선택 | ||
|---|---|---|
브랜드 Huber+Suhner | ||
Product Type Coaxial Cable | ||
Terminated/Unterminated Unterminated | ||
Voltage 0.75kVrms | ||
Outside Diameter 4.95mm | ||
Characteristic Impedance 50Ω | ||
Conductor Type Solid | ||
Minimum Operating Temperature -40°C | ||
Cable Length 100m | ||
Maximum Operating Temperature 85°C | ||
Jacket Colour Black | ||
Standards/Approvals RoHS | ||
Jacket Material Polyethylene | ||
Conductor Material Tin Copper Wire | ||
- COO (Country of Origin):
- CN
The Huber & Suhner Spuma flexible, low-loss RF cable is a 50 Ohm, 6 GHz, 85°C, ø4.95 mm, PE jacket, CPR qualified cable. Center conductor is Copper, whereas outer are Aluminium, Copper, Tin plated. The dielectric used is SPE (Foamed Polyethylene).
Operating frequency ≤ 6 GHz
Insulation resistance dielectric ≥ 100000000 MΩm
Weight (kg/100 m) 3
Operation temperature -40 °C to +85 °C
관련된 링크들
- Huber+Suhner, 100 m Coaxial Cable 50 Ω, Black, Unterminated
- Huber+Suhner SPUMA Series, 1 m, Low Loss Coaxial Coaxial Cable 50 Ω, Black, Unterminated
- Huber+Suhner Spuma 400-RS-FR Series, Flexible RF Cable Coaxial Coaxial Cable 50 Ω, Black, Unterminated
- Huber+Suhner Spuma_240-RS-FR Series, RG142 Coaxial Coaxial Cable 50 Ω, Jet Black, Unterminated
- Huber+Suhner, 100 m Coaxial Cable 75 Ω, Black, Unterminated
- Huber+Suhner, 100 m, RG400 Coaxial Coaxial Cable 50 Ω, Black, Unterminated
- Huber+Suhner, 100 m, RG393 Coaxial Coaxial Cable 50 Ω, Black, Unterminated
- Huber+Suhner, 100 m, RG178 Coaxial Coaxial Cable 50 Ω, Black, Unterminated