RS PRO TV Aerial Connector Series, 23 m, 3C2V Coaxial Coaxial Cable, White, Terminated

대량 구매 할인 기용 가능
View bulk pricing options

Subtotal (1 unit)*

₩6,880.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 56 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
1 - 9₩6,880.00
10 - 49₩6,540.00
50 +₩5,360.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
236-9059
제조업체:
RS PRO
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

RS PRO

Product Type

Coaxial Cable

Terminated/Unterminated

Terminated

Coaxial Type

3C2V

American Wire Gauge

22AWG

Voltage

30V

Outside Diameter

5mm

Conductor Type

Solid

Minimum Operating Temperature

-40°C

Cable Length

23m

Maximum Operating Temperature

120°C

Jacket Colour

White

Standards/Approvals

RoHS

Conductor Material

Tin Copper Wire

Series

TV Aerial Connector

Jacket Material

Polyurethane

COO (Country of Origin):
CN

RS PRO Straight Male 9.5mm Coax TV Aerial M to 9.5mm Coax TV Aerial F Coaxial Cable, 3C2V


This range of RS PRO Coaxial TV Aerial Cables have been tried and tested to the highest standrds, made from high quality material and are sutible for many applications. This RS PRO range of TV cables are constructed of coax cable with female to female connectors, they also come supplied with a male to male coupler, all contacts are gold flashed for a high quality finish and anti-corrosive properties.

Features and Benefits


  • Straight Male 9.5mm Coaxial TV Aerial

  • Gold flashed contacts with anti-corrosive properties

  • Colour of cable is white

  • Length of cable is 5 meter

    Applications


    RS PRO Coaxial cables can be found in many applications for example, feedlines connecting radio transmitters and receivers with their antennas, computer network (internet) connections, distributing cable television signals, CCTV, digital audio (S/PDIF), and video.

    Why RS PRO?


    RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards

    they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.

    관련된 링크들